22660124 - 24_N-5 Series CableFemale Coaxial PCB Connector, 50 Ohm, Straight BodyCrimp, Recht, 50Ohm, Krimp
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
22660124 - 24_N-5 Series CableFemale Coaxial PCB Connector, 50 Ohm, Straight BodyCrimp, Recht, 50Ohm, Krimp
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Body Plating: Sucoplate Bulkhead: Yes Cable Type: K02252D Coaxial Connector Type: Coaxial PCB Connector Connector Gender: Female Contact Gender: Female Contact Material: Beryllium Copper Alloy Contact Plating: Gold Impedance: 50 Ohm Maximum Operating Temperature: 165 °C Minimum Operating Temperature: -65 °C Mount Type: Cable Operating Frequency: 11 GHz Orientation: Straight Polarity: Normal Product Type: Coaxial Connector Series: 24_N-5 Size: 35.5 x 21 Standards/Approvals: RoHS Termination Type: Crimp
