2519226 - 40W Plug-In AC/DC Adapter 12V dc Output, 3.33A Output
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
2519226 - 40W Plug-In AC/DC Adapter 12V dc Output, 3.33A Output
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Adapter Current: 3.33 A Cable Length: 1.5 m Depth: 35 mm Efficiency: 87.58 % Energy Efficiency Level: VI Input Connector Type: Universal Plug Length: 84.5 mm Load Regulation: ±5 % Maximum Input Voltage: 240 V ac Maximum Operating Temperature: 40 °C Minimum Input Voltage: 100 V ac Minimum Operating Temperature: 0 °C Number of Outputs: 1 Output Connector Type: 2.5 x 5.5 Output Voltage: 12 V dc Plug Type: Australia|EU|UK|US Power: 40 W Product Type: AC/DC Adapter Regulated/Unregulated: Regulated Series: 2519226 40W AC/DC External Adapter Interchangeable Power Supply (PSU) Standards/Approvals: IEC/EN/UL 62368-1 Sub Type: Interchangeable AC-DC Power Adapter Width: 52 mm




