GEN4-4DCAPE-70CT-CLB - 4D Systems gen4-4DCAPE-70CT-CLB TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
GEN4-4DCAPE-70CT-CLB - 4D Systems gen4-4DCAPE-70CT-CLB TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Backlight Type: LED Brightness: 475 cd/m² Contrast Ratio: 500:1 Current: 1.1 A Depth: 85.63 mm Diagonal Display Size: 177.8 mm Display Type: LCD Height: 10 mm Interface Type: UART Maximum Operating Temperature: 70 °C Maximum Supply Voltage: 5 V dc Minimum Operating Temperature: -20 °C Minimum Supply Voltage: 5 V Product Type: LCD Colour Display Screen Resolution: 800 x 480 pixel Series: gen4 Standards/Approvals: CE Touch Screen: Yes Touch Screen Type: Capacitive Viewing Area Dimensions: 154 x 86 mm Width: 121.9 mm
