GEN4-ULCD-35DCT-CLB - 4D Systems gen4-uLCD-35DCT-CLB TFT LCD Colour Display / Touch Screen, 3.5in, 320 x 480pixels
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
GEN4-ULCD-35DCT-CLB - 4D Systems gen4-uLCD-35DCT-CLB TFT LCD Colour Display / Touch Screen, 3.5in, 320 x 480pixels
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Backlight Type: LED Brightness: 216 cd/m² Contrast Ratio: 250:1 Current: 175 mA Depth: 73.44 mm Diagonal Display Size: 88.9 mm Display Type: LCD Height: 7.8 mm Interface Type: Serial Maximum Operating Temperature: 60 °C Maximum Supply Voltage: 5.5 V Minimum Operating Temperature: -10 °C Minimum Supply Voltage: 4 V Power Supply Included: No Product Type: LCD Colour Display Screen Resolution: 320 x 480 pixel Series: gen4 Standards/Approvals: CE Touch Screen: Yes Touch Screen Type: Capacitive Viewing Area Dimensions: 49 x 73 mm Width: 104.2 mm


