2047564 - 65W Plug-In AC/DC Adapter 15V dc Output, 4.33A Output
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
2047564 - 65W Plug-In AC/DC Adapter 15V dc Output, 4.33A Output
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Adapter Current: 4.33 A Depth: 36 mm Efficiency: 88 % Energy Efficiency Level: VI Input Connector Type: IEC 320-C14 Length: 120 mm Load Regulation: ±5 % Maximum Input Voltage: 240 V ac Maximum Operating Temperature: 40 °C Minimum Input Voltage: 90 V ac Minimum Operating Temperature: 0 °C Number of Outputs: 1 Output Connector Type: 2.1 x 5.5 x 11 mm Centre Positive Output Voltage: 15 V dc Plug Type: IEC 320 C14 Power: 65 W Product Type: AC/DC Adapter Series: 66JYH4Z Standards/Approvals: CCC|CE|cULus|FCC|TUV|UL Sub Type: Power Adapter Width: 52.5 mm



