23013667 - 82_MMB Series Through HoleFemale Coaxial PCB Connector, 50 Ohm, Straight BodySolder, Recht, 50Ohm
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
23013667 - 82_MMB Series Through HoleFemale Coaxial PCB Connector, 50 Ohm, Straight BodySolder, Recht, 50Ohm
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Body Plating: Sucopro Coaxial Connector Type: Coaxial PCB Connector Connector Gender: Female Contact Gender: Female Contact Material: Brass Contact Plating: Sucopro Impedance: 50 Ohm Maximum Operating Temperature: 155 °C Minimum Operating Temperature: -55 °C Mount Type: Through Hole Operating Frequency: 12.4 GHz Orientation: Straight Polarity: Normal Product Type: Coaxial Connector Series: 82_MMB Size: 6.78 x 5.9 x 5.9 mm Standards/Approvals: RoHS Termination Type: Solder
