Niet meer op voorraad. Productcategorie bekijken
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
This is XBee wireless module: the series 1 802.15.4 protocol 1mW with wire antenna. Its good for point-to-point, multipoint and convertible to a mesh network point. Series 1 modules are so easy to set up. If you have two in range, they will automatically form a serial link with no configuration, so you can send TTL serial data back and forth. You can also configure the baudrate, as well as sleep modes, power modes and tons more stuff using the Digi XBee tool.
The pins on an XBee are 2mm spacing, not 0.1" so they will not fit into a breadboard. For that reason, they work best in XBee adapter module kit (which has a 250mA 3.3V regulator) or with the USB XBee adapter.