Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
The Arduino Pro Gateway kit provides LoRa® (Long Range) connectivity using ultra-long range and high interference immunity on the 868 MHz radio bands.
The gateway offers up to 8 LoRa® Channels in the 868Mhz frequency allowing it to receive up to 8 LoRa® packets simultaneously making it the ideal device to use in LoRa WAN gateways applications.
It is designed around the SX1301 from Semtech, which enables robust connection between the gateway and a massive amount of wireless end-points spread over a very wide range of distances. It has the Listen Before Talk capability. When enabled, the device monitors channels continuously and transmits only if the channel is free.
- Equipped with SEMTECH SX1301 WITH TWO SX1257
- The gateway offers up to 8 LoRa® Channels in the 868Mhz frequency
- LORA® SPREAD SPECTRUM, FSK, GFSK