Skip to Header Skip to Main Content Skip to Footer
Solenoid actuators are typically constructed from an iron or steel core and a movable coil and work by converting an electrical current or signal into mechanical linear motion, by creating a magnetic field. A solenoid actuator pulls or pushes mechanically, with the strength of its range of motion determined by the number of turns its coil contains.
Fabrikant
Produkt status
Serie
Lengte Min 15 mm 25 mm 25.5 mm 26.67 mm 32 mm 36.8 mm 37 mm 39.37 mm 40 mm 40.9 mm 45 mm 49.5 mm 50 mm 52.07 mm 55.3 mm 63.5 mm 74 mm 75 mm 93.5 mm Max 15 mm 25 mm 25.5 mm 26.67 mm 32 mm 36.8 mm 37 mm 39.37 mm 40 mm 40.9 mm 45 mm 49.5 mm 50 mm 52.07 mm 55.3 mm 63.5 mm 74 mm 75 mm 93.5 mm
Nominale spanning Min 6 VDC 12 VDC 24 VDC Max 6 VDC 12 VDC 24 VDC
Aansluitingstype
Breedte Min 8 mm 10 mm 13 mm 16 mm 20 mm 20.5 mm 24 mm 26 mm 32 mm 33.3 mm 36 mm 36.8 mm 38 mm 40 mm 46 mm 60 mm Max 8 mm 10 mm 13 mm 16 mm 20 mm 20.5 mm 24 mm 26 mm 32 mm 33.3 mm 36 mm 36.8 mm 38 mm 40 mm 46 mm 60 mm
Nominaal vermogen Min 800 mW 1.5 W 2.1 W 3.4 W 4 W 4.2 W 5.2 W 5.3 W 6 W 6.5 W 7 W 7.5 W 8 W 9.2 W 9.9 W 11 W 12 W 12.5 W 16 W 17 W 22 W 25 W 27.3 W Max 800 mW 1.5 W 2.1 W 3.4 W 4 W 4.2 W 5.2 W 5.3 W 6 W 6.5 W 7 W 7.5 W 8 W 9.2 W 9.9 W 11 W 12 W 12.5 W 16 W 17 W 22 W 25 W 27.3 W
Hoogte Min 10 mm 12 mm 15 mm 20 mm 25 mm 26 mm 29 mm 30 mm 37.3 mm 40 mm 41.3 mm 44 mm 48.49 mm 60 mm 71.5 mm Max 10 mm 12 mm 15 mm 20 mm 25 mm 26 mm 29 mm 30 mm 37.3 mm 40 mm 41.3 mm 44 mm 48.49 mm 60 mm 71.5 mm
Hefbeweging max. Min 3.5 mm 4 mm 5 mm 6 mm 8 mm 10 mm 12 mm 12.5 mm 12.7 mm 15 mm 17.5 mm 17.8 mm 20.3 mm 25 mm 30 mm Max 3.5 mm 4 mm 5 mm 6 mm 8 mm 10 mm 12 mm 12.5 mm 12.7 mm 15 mm 17.5 mm 17.8 mm 20.3 mm 25 mm 30 mm
Plunjerdiameter Min 7 mm 10 mm 13.2 mm 19.56 mm 25.91 mm 38.1 mm Max 7 mm 10 mm 13.2 mm 19.56 mm 25.91 mm 38.1 mm
Spoelweerstand Min 5.27 Ohm 6.8 Ohm 9.56 Ohm 11.42 Ohm 14.55 Ohm 19.2 Ohm 20.7 Ohm 27.5 Ohm 34 Ohm 36.9 Ohm 37.41 Ohm 42 Ohm 46.83 Ohm 48 Ohm 58.18 Ohm 69 Ohm 76.8 Ohm 137 Ohm 169 Ohm 274 Ohm 384 Ohm 720 Ohm Max 5.27 Ohm 6.8 Ohm 9.56 Ohm 11.42 Ohm 14.55 Ohm 19.2 Ohm 20.7 Ohm 27.5 Ohm 34 Ohm 36.9 Ohm 37.41 Ohm 42 Ohm 46.83 Ohm 48 Ohm 58.18 Ohm 69 Ohm 76.8 Ohm 137 Ohm 169 Ohm 274 Ohm 384 Ohm 720 Ohm
Tilkracht voor 1 mm heffen Min 40 mN 440 mN 1.47 N 3.14 N 5.1 N 5.4 N 6.5 N 7 N 7.85 N 8 N 12.7 N 13 N 20 N 35 N 140 N Max 40 mN 440 mN 1.47 N 3.14 N 5.1 N 5.4 N 6.5 N 7 N 7.85 N 8 N 12.7 N 13 N 20 N 35 N 140 N
Tilkracht voor max. Heffen Min 250 mN 400 mN 600 mN 1.1 N 1.18 N 1.27 N 2.45 N 2.5 N 2.8 N 3.7 N 7.26 N 9.51 N 23 N Max 250 mN 400 mN 600 mN 1.1 N 1.18 N 1.27 N 2.45 N 2.5 N 2.8 N 3.7 N 7.26 N 9.51 N 23 N
Toepassingstijd Min 25 % 35 % 100 % Max 25 % 35 % 100 %