Skip to Header Skip to Main Content Skip to Footer
Veiligheidspositieschakelaars Here at Distrelec, we stock an extensive selection of safety position switches that always deliver when it comes to both performance and value. We're really proud of the safety position switches in our range which are made by some of the best manufacturers on the global stage, including Pilz, Honeywell, IDEC, Omron Industrial Automation, Panasonic, and Allen-Bradley.
Fabrikant
Produkt status
Serie Min 570 Series AV1 D40ML D4BL D4BL Series D4BS D4BS Series D4GS-N D4NL D4NL Series D4NS D4NS Series D4SL D4SL Series F3S GKM Series HS1L Series HS1T HS5D Series HS5L Series HS6B Series HS6E Series i10 i10H i14 i17S i200 Max 570 Series AV1 D40ML D4BL D4BL Series D4BS D4BS Series D4GS-N D4NL D4NL Series D4NS D4NS Series D4SL D4SL Series F3S GKM Series HS1L Series HS1T HS5D Series HS5L Series HS6B Series HS6E Series i10 i10H i14 i17S i200
Aansluitingstype
Breedte Min 12.4 mm 17 mm 30 mm 31 mm 34 mm 35 mm 39 mm 40 mm 42.5 mm 48 mm 52 mm 64 mm 75 mm 82 mm 88.5 mm 93 mm 104 mm 116.5 mm Max 12.4 mm 17 mm 30 mm 31 mm 34 mm 35 mm 39 mm 40 mm 42.5 mm 48 mm 52 mm 64 mm 75 mm 82 mm 88.5 mm 93 mm 104 mm 116.5 mm
Hoogte Min 30 mm 37 mm 69.4 mm 75 mm 78 mm 85 mm 90 mm 90.5 mm 91 mm 95 mm 96 mm 111.5 mm 120 mm 123.5 mm 126 mm 127 mm 129 mm 143 mm 147 mm 155 mm 170 mm 177 mm 180 mm 184 mm 192 mm 217.2 mm Max 30 mm 37 mm 69.4 mm 75 mm 78 mm 85 mm 90 mm 90.5 mm 91 mm 95 mm 96 mm 111.5 mm 120 mm 123.5 mm 126 mm 127 mm 129 mm 143 mm 147 mm 155 mm 170 mm 177 mm 180 mm 184 mm 192 mm 217.2 mm
Beschermingswaarde Min IP40 IP65 IP67 IP69K Max IP40 IP65 IP67 IP69K
Type actuator
Contactconfiguratie Min 1NC 1NC / 1NO 1NC + 1NC 1NC + 1NO 1NO 1NO + 1NC 1NO + 2NC 2NC 2NO 3NC 4NC 5NC 6NC Max 1NC 1NC / 1NO 1NC + 1NC 1NC + 1NO 1NO 1NO + 1NC 1NO + 2NC 2NC 2NO 3NC 4NC 5NC 6NC
Diepte Min 15 mm 16 mm 19.5 mm 30 mm 30.4 mm 32 mm 33 mm 33.5 mm 34 mm 35 mm 35.5 mm 39 mm 40 mm 42 mm 43 mm 46.3 mm 47 mm 51 mm 96 mm Max 15 mm 16 mm 19.5 mm 30 mm 30.4 mm 32 mm 33 mm 33.5 mm 34 mm 35 mm 35.5 mm 39 mm 40 mm 42 mm 43 mm 46.3 mm 47 mm 51 mm 96 mm
Schakelspanning - AC Min 120 V 125 V 230 V 240 V 250 V Max 120 V 125 V 230 V 240 V 250 V
Schakelspanning - DC Min 24 V 30 V 125 V 240 V 250 V Max 24 V 30 V 125 V 240 V 250 V
Schakelstroom - AC Min 1 A 1.5 A 2.5 A 3 A 4 A 10 A 10.1 A Max 1 A 1.5 A 2.5 A 3 A 4 A 10 A 10.1 A
Aantal hoofdrichtingen Min 1 2 3 4 Max 1 2 3 4
Gebruiksduur - elektrisch Min 100.000 cycli 150.000 cycli 1 miljoen cycli 2 miljoen cycli 300.000 cycli 32.000 cycli 500.000 cycli Max 100.000 cycli 150.000 cycli 1 miljoen cycli 2 miljoen cycli 300.000 cycli 32.000 cycli 500.000 cycli
Gebruiksduur - mechanisch Min 1 miljoen cycli 2 miljoen cycli Max 1 miljoen cycli 2 miljoen cycli
Schakelstroom - DC Min 5 mA 220 mA 270 mA 2 A 2.5 A 3 A 4 A 8 A Max 5 mA 220 mA 270 mA 2 A 2.5 A 3 A 4 A 8 A
Type schakelaar
Type vergrendeling