Skip to Header Skip to Main Content Skip to Footer
Servo motors are electromechanical devices which produce torque and velocity when supplied with electricity in the form of current and voltage. They work in a closed loop electrical system and are commanded by a servo controller which uses feedback sensor devices to close the loop. The motor action is adjusted based on the commander’s parameters.
Fabrikant
Produkt status
Serie Min 1S 2XC 2XL BCH BMH BSH EMME-AS G G5 KITLIQI Series R88M-G-Series SH3 XC XL XM Max 1S 2XC 2XL BCH BMH BSH EMME-AS G G5 KITLIQI Series R88M-G-Series SH3 XC XL XM
Lengte Min 34 mm 36 mm 40 mm 60 mm 80 mm 100 mm 104 mm 109.5 mm 112 mm 117 mm 120 mm 122 mm 129 mm 130 mm 134 mm 138 mm 145 mm 147 mm 147.2 mm 152 mm 154 mm 159 mm 161 mm 165 mm 167 mm 169 mm 170 mm 176 mm 177 mm 178 mm 180 mm 182 mm 187 mm 193 mm 202 mm 203 mm 205 mm 213 mm 216 mm 220 mm 225 mm 234 mm 235 mm 240 mm 241 mm 255 mm 265 mm 272 mm 282 mm 307 mm Max 34 mm 36 mm 40 mm 60 mm 80 mm 100 mm 104 mm 109.5 mm 112 mm 117 mm 120 mm 122 mm 129 mm 130 mm 134 mm 138 mm 145 mm 147 mm 147.2 mm 152 mm 154 mm 159 mm 161 mm 165 mm 167 mm 169 mm 170 mm 176 mm 177 mm 178 mm 180 mm 182 mm 187 mm 193 mm 202 mm 203 mm 205 mm 213 mm 216 mm 220 mm 225 mm 234 mm 235 mm 240 mm 241 mm 255 mm 265 mm 272 mm 282 mm 307 mm
Nominale stroom Min 800 mA 840 mA 900 mA 1.1 A 1.2 A 1.4 A 1.5 A 1.6 A 2.4 A 2.5 A 2.6 A 2.7 A 2.8 A 2.9 A 3 A 3.3 A 3.4 A 3.7 A 3.8 A 4 A 4.1 A 4.2 A 4.5 A 4.6 A 4.7 A 5.2 A 5.7 A 5.9 A 6 A 6.3 A 6.5 A 7 A 8.2 A 8.7 A 8.8 A 9.2 A 9.9 A 10 A 10.6 A 11.3 A 11.8 A 12 A 12.8 A 13 A 13.6 A 14 A 17 A 22 A 27.1 A 28 A 31.4 A 33.3 A Max 800 mA 840 mA 900 mA 1.1 A 1.2 A 1.4 A 1.5 A 1.6 A 2.4 A 2.5 A 2.6 A 2.7 A 2.8 A 2.9 A 3 A 3.3 A 3.4 A 3.7 A 3.8 A 4 A 4.1 A 4.2 A 4.5 A 4.6 A 4.7 A 5.2 A 5.7 A 5.9 A 6 A 6.3 A 6.5 A 7 A 8.2 A 8.7 A 8.8 A 9.2 A 9.9 A 10 A 10.6 A 11.3 A 11.8 A 12 A 12.8 A 13 A 13.6 A 14 A 17 A 22 A 27.1 A 28 A 31.4 A 33.3 A
Breedte Min 28.5 mm 36 mm 40 mm 60 mm 62 mm 70 mm 80 mm 82 mm 90 mm 92 mm 99 mm 100 mm 102 mm 106 mm 108 mm 109.5 mm 112 mm 117 mm 129 mm 130 mm 132 mm 134 mm 136 mm 139 mm 141 mm 149 mm 153 mm 156 mm 160 mm 162 mm 168 mm 173 mm 176 mm 177 mm 179 mm 180 mm 184 mm 185 mm 187 mm 190 mm 191 mm 196 mm 198 mm 199 mm 206 mm 208 mm 209 mm 210 mm 215 mm 219 mm 220 mm 225 mm 230 mm 232 mm 233 mm 239 mm 243 mm 248 mm 251 mm 268 mm 275 mm 295 mm 312 mm 316 mm 319 mm 352 mm 397 mm 493 mm Max 28.5 mm 36 mm 40 mm 60 mm 62 mm 70 mm 80 mm 82 mm 90 mm 92 mm 99 mm 100 mm 102 mm 106 mm 108 mm 109.5 mm 112 mm 117 mm 129 mm 130 mm 132 mm 134 mm 136 mm 139 mm 141 mm 149 mm 153 mm 156 mm 160 mm 162 mm 168 mm 173 mm 176 mm 177 mm 179 mm 180 mm 184 mm 185 mm 187 mm 190 mm 191 mm 196 mm 198 mm 199 mm 206 mm 208 mm 209 mm 210 mm 215 mm 219 mm 220 mm 225 mm 230 mm 232 mm 233 mm 239 mm 243 mm 248 mm 251 mm 268 mm 275 mm 295 mm 312 mm 316 mm 319 mm 352 mm 397 mm 493 mm
Bedrijfsspanning max. Min 12 V 14.8 V 220 V 230 V 264 V 480 V 504 V 528 V Max 12 V 14.8 V 220 V 230 V 264 V 480 V 504 V 528 V
Hoogte Min 40 mm 46.5 mm 52 mm 60 mm 68.5 mm 73 mm 80 mm 86.5 mm 93 mm 100 mm 106.5 mm 110 mm 112 mm 120 mm 126.5 mm 130 mm 139 mm 140 mm 145 mm 176 mm 180 mm 220 mm Max 40 mm 46.5 mm 52 mm 60 mm 68.5 mm 73 mm 80 mm 86.5 mm 93 mm 100 mm 106.5 mm 110 mm 112 mm 120 mm 126.5 mm 130 mm 139 mm 140 mm 145 mm 176 mm 180 mm 220 mm
Bedrijfsspanning min. Min 9 V 10 V 11.1 V 110 V 115 V 170 V 200 V 230 V 323 V 400 V Max 9 V 10 V 11.1 V 110 V 115 V 170 V 200 V 230 V 323 V 400 V
Koppel Min 210 Nmm 318 Nmm 320 Nmm 500 Nmm 600 Nmm 637 Nmm 640 Nmm 1.13 Nm 1.2 Nm 1.27 Nm 1.3 Nm 1.4 Nm 1.5 Nm 1.6 Nm 1.8 Nm 1.9 Nm 2.15 Nm 2.2 Nm 2.39 Nm 2.4 Nm 2.5 Nm 2.86 Nm 2.91 Nm 3.18 Nm 3.2 Nm 3.3 Nm 3.4 Nm 3.7 Nm 4.77 Nm 4.8 Nm 5.5 Nm 6.2 Nm 6.37 Nm 6.4 Nm 7.16 Nm 7.5 Nm 7.8 Nm 8.4 Nm 8.6 Nm 9.55 Nm 10.3 Nm 12.7 Nm 14.3 Nm 15.9 Nm 19.1 Nm 23.9 Nm 25.5 Nm 28.7 Nm 35 Nm 47.8 Nm 70 Nm 96 Nm Max 210 Nmm 318 Nmm 320 Nmm 500 Nmm 600 Nmm 637 Nmm 640 Nmm 1.13 Nm 1.2 Nm 1.27 Nm 1.3 Nm 1.4 Nm 1.5 Nm 1.6 Nm 1.8 Nm 1.9 Nm 2.15 Nm 2.2 Nm 2.39 Nm 2.4 Nm 2.5 Nm 2.86 Nm 2.91 Nm 3.18 Nm 3.2 Nm 3.3 Nm 3.4 Nm 3.7 Nm 4.77 Nm 4.8 Nm 5.5 Nm 6.2 Nm 6.37 Nm 6.4 Nm 7.16 Nm 7.5 Nm 7.8 Nm 8.4 Nm 8.6 Nm 9.55 Nm 10.3 Nm 12.7 Nm 14.3 Nm 15.9 Nm 19.1 Nm 23.9 Nm 25.5 Nm 28.7 Nm 35 Nm 47.8 Nm 70 Nm 96 Nm
Uitgangssnelheid Min 57 min -1 60 min -1 61 min -1 70 min -1 95 min -1 106 min -1 1000 min -1 1500 min -1 2000 min -1 3000 min -1 4000 min -1 4800 min -1 5000 min -1 6000 min -1 7200 min -1 8000 min -1 9000 min -1 Max 57 min -1 60 min -1 61 min -1 70 min -1 95 min -1 106 min -1 1000 min -1 1500 min -1 2000 min -1 3000 min -1 4000 min -1 4800 min -1 5000 min -1 6000 min -1 7200 min -1 8000 min -1 9000 min -1