Skip to Header Skip to Main Content Skip to Footer
An auxiliary switch is a single pole switch that is operated through mobile contact arm assembly. It is categorised as a double throw switch. The purpose of an auxiliary switch is to provide a remote, electrical indication of whether main contacts or a circuit breaker are in an open or closed setting. They can also be used with indicator lights, relays, and other devices. They are found in a range of applications, including the automotive sector.
Fabrikant
Produkt status
Type montage
Serie Min 3LD Series 3RH1 Series 3RH2 Series 3RV1 Series CA4 DILA Series DILE Series DILM32 DILM Series E299 EH Series J73KN Series LAD-N Series LAD-R Series LAD-S Series LAD-T Series NHI-E Series NHI Series S2C Series SENTRON SIRIUS TeSys TeSys Series Max 3LD Series 3RH1 Series 3RH2 Series 3RV1 Series CA4 DILA Series DILE Series DILM32 DILM Series E299 EH Series J73KN Series LAD-N Series LAD-R Series LAD-S Series LAD-T Series NHI-E Series NHI Series S2C Series SENTRON SIRIUS TeSys TeSys Series
Aansluitingstype
Beschermingswaarde Min IP20 IP2X IP40 IP65 Max IP20 IP2X IP40 IP65
Contactconfiguratie Min 1CO 1NC 1NC / 1NO 1NC + 1NO 1NO 1NO + 1NC 1NO + 2NC 1NO + 3NC 2NC 2NC + 2NO 2NO 2NO + 2NC 3NO 3NO + 1NC 4NC 4NO Max 1CO 1NC 1NC / 1NO 1NC + 1NO 1NO 1NO + 1NC 1NO + 2NC 1NO + 3NC 2NC 2NC + 2NO 2NO 2NO + 2NC 3NO 3NO + 1NC 4NC 4NO
Schakelspanning - AC Min 17 V 230 V 240 V 400 V 500 V 690 V Max 17 V 230 V 240 V 400 V 500 V 690 V
Gebruiksduur - elektrisch Min 100.000 cycli 200.000 cycli 5.000 cycli Max 100.000 cycli 200.000 cycli 5.000 cycli
Gebruiksduur - mechanisch Min 100.000 cycli 10 miljoen cycli 30 miljoen cycli 5 miljoen cycli Max 100.000 cycli 10 miljoen cycli 30 miljoen cycli 5 miljoen cycli
Nominale isolatiespanning Min 250 V 300 V 500 V 690 V 750 V Max 250 V 300 V 500 V 690 V 750 V
Schakelspanning - DC Min 17 V 24 V 30 V 60 V 125 V 220 V 250 V 600 V 690 V Max 17 V 24 V 30 V 60 V 125 V 220 V 250 V 600 V 690 V
Schakelstroom - AC Min 1 A 1.5 A 3 A 3.5 A 4 A 6 A 10 A 63 A 110 A 140 A Max 1 A 1.5 A 3 A 3.5 A 4 A 6 A 10 A 63 A 110 A 140 A
Schakelstroom - DC Min 5 mA 220 mA 1 A 1.8 A 2 A 2.5 A 5 A 6 A 10 A 250 A Max 5 mA 220 mA 1 A 1.8 A 2 A 2.5 A 5 A 6 A 10 A 250 A
Hulpschakelaars 1NO Beschikbaar voor backorder Fabrikant: Omron Industrial Automation
Details bekijken