RCV-37111490 - Carlingswitch DPDT, Latching Rocker Switch Panel Mount
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
RCV-37111490 - Carlingswitch DPDT, Latching Rocker Switch Panel Mount
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Contact AC Voltage: 250 V Contact Configuration: DPDT Contact DC Voltage: 28 V Housing Material: Polyethylene Terephthalate IP Rating: IP68 Illuminated: No Maximum Operating Temperature: 70 °C Mechanical Life: 150000 Operations Minimum Operating Temperature: -40 °C Mount Type: Panel Panel Cutout Size: 21.08 x 36.83 mm Product Type: Rocker Switch Series: RCV Standards/Approvals: VDE|BS|RoHS|CSA|UL|CE Switch Configuration: On-None-On Switch Contact Current: 10 A Switch Operation: Latching Terminal Type: Quick Connect


