1 Minimum bestelling
Ceiling Mounted Speaker 100V 3W 90dB IP54DL 8 - 100 V
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
Opmerkingen
Opmerking over gebruik
- Typical applications: for fitting in hollow ceilings, for music and speech in shops, at home, hotels, etc.
Wetgeving en naleving
RoHS
Voldoet aan
REACH Regulatie Geen SHVC
Artikelinformatie
- Suitable with use in all types of hollow ceilings
- Functionality at low temperature according to EN 60068-2-1 (-40 °C/96 h)
Vorig artikelnummer
155926
Gedrukte catalogi
2013/14 Pagina 2424
Meer informatie
Land van herkomst Taiwan (TW)
Fabrikant Visaton
Gross weight (incl. package) 559 Gram
Dimensions (incl. package) 115 x 115 x 110 MM
Douanenummer 8518290090
UNSPSC (v5.03) 52161512
EAN 4007540501987