Niet meer op voorraad. Productcategorie bekijken
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Artikelinformatie
The uC32 is a prototyping platform that adds the performance of the Microchip® PIC32 microcontroller. The uC32 features a USB serial port interface for connection to the IDE and can be powered via USB or an external power supply. The board takes advantage of the powerful PIC32MX340F512 microcontroller, which features a 32-bit MIPS processor core running at 80 MHz, 512K of Flash program memory, and 32K of SRAM data memory. The uC32 is easy to use and suitable for both beginners and advanced users experimenting with electronics and embedded control systems. It provides 42 I/O pins that support a number of peripheral functions, such as UART, SPI, I2C ports, and pulse-width modulated outputs. Twelve of the I/O pins can be used as analog inputs or as digital inputs and outputs.
- 80 MHz clock speed
- 16 channel 10-bit ADC
- Two user LEDs
- Programmable with MPIDE
- Compatible with the advanced MPLAB IDE and the PICkit 3 in-system programmer/debugger