Skip to Header Skip to Main Content Skip to Footer
Never before has fast and reliable internet connection been so vital. Make sure your internet connection can always be relied upon thanks to Distrelec’s impressive range of WLAN & network routers. Our selection of modems and routers, from trusted manufacturers including TP-Link, Netgear, Asus and Hewlett Packard, will allow you to connect a wide range of devices to the internet in many different ways. Whether you are seeking a great wireless connection for your home or need to link up multiple devices at the office, we are confident we can help.
Fabrikant
Produkt status
Type apparaat
Antenne
Bedrijfstemperatuur Min 0 ... 35 °C 0 ... 40 °C 0 ... 45 °C 0 ... 50 °C 0 ... 70 °C -10 ... 50 °C -10 ... 60 °C -20 ... 40 °C -20 ... 50 °C -20 ... 55 °C -30 ... 65 °C -30 ... 70 °C -40 ... 60 °C -40 ... 65 °C Max 0 ... 35 °C 0 ... 40 °C 0 ... 45 °C 0 ... 50 °C 0 ... 70 °C -10 ... 50 °C -10 ... 60 °C -20 ... 40 °C -20 ... 50 °C -20 ... 55 °C -30 ... 65 °C -30 ... 70 °C -40 ... 60 °C -40 ... 65 °C
Frequentie Min 2.4 and 2x 5 Ghz 2.4 and 5 GHz 2.4 GHz 2.4 or 5 GHz 5 GHz 6 GHz Max 2.4 and 2x 5 Ghz 2.4 and 5 GHz 2.4 GHz 2.4 or 5 GHz 5 GHz 6 GHz
LAN Poorten Min 1 2 3 4 5 - 10/100/1000 1x 10/100 1x 10/100/1000 1x 10/100/1000/2500 1x 10/100/1000 Mbps 1x 10/100/1000 PoE 1x 10/100 RJ45 1x 100/1000/2.5GB/5GBASE-T 1x 100/1000/2.5GBASE-T 1x 100/1000/2.5GBASE-T, 3x 10/100/1000 1x 100/1000/2.5GBASE-T, 4x 10/100/1000 1x 100/1000/2.5GBASE-T 1x 10/100/1000 1x RJ-45 2x 10/100 2x 10/100/1000 2x 10/100/1000, 1x 2.5GBase-T 2x 100/1000 3x 10/100 3x 10/100/1000 4x 10/100 4x 10/100/1000 4x LAN, 4x SFP 5x 10/100/1000 6x 10/100/1000 7x 10/100/1000 Max 1 2 3 4 5 - 10/100/1000 1x 10/100 1x 10/100/1000 1x 10/100/1000/2500 1x 10/100/1000 Mbps 1x 10/100/1000 PoE 1x 10/100 RJ45 1x 100/1000/2.5GB/5GBASE-T 1x 100/1000/2.5GBASE-T 1x 100/1000/2.5GBASE-T, 3x 10/100/1000 1x 100/1000/2.5GBASE-T, 4x 10/100/1000 1x 100/1000/2.5GBASE-T 1x 10/100/1000 1x RJ-45 2x 10/100 2x 10/100/1000 2x 10/100/1000, 1x 2.5GBase-T 2x 100/1000 3x 10/100 3x 10/100/1000 4x 10/100 4x 10/100/1000 4x LAN, 4x SFP 5x 10/100/1000 6x 10/100/1000 7x 10/100/1000
WAN-poorten Min 1 2 3 4 5 - 1x 10/100 1x 10/100/1000 1x 10/100/1000/2.5GBase-T 1x 2.5GBase-T 2x 10/100/1000 2x 10/100/1000 (optional) Max 1 2 3 4 5 - 1x 10/100 1x 10/100/1000 1x 10/100/1000/2.5GBase-T 1x 2.5GBase-T 2x 10/100/1000 2x 10/100/1000 (optional)
WLAN
WLAN Mbps Min 1.75 Mbps 150 Mbps 300 Mbps 433 Mbps 600 Mbps 733 Mbps 750 Mbps 866 Mbps 866.7 Mbps 867 Mbps 1 Gbps 1024 Mbps 1.1 Gbps 1.14 Gbps 1.2 Gbps 1201 Mbps 1.24 Gbps 1.3 Gbps 1.4 Gbps 1.45 Gbps 1.5 Gbps 1.56 Gbps 1.66 Gbps 1.69 Gbps 1.7 Gbps 1.73 Gbps 1733 Mbps 1750 Mbps 1775 Mbps 1.8 Gbps 2 Gbps 2200 Mbps 2374 Mbps 2.4 Gbps 2402 Mbps 2.5 Gbps 3000 Mbps 3.6 Gbps 3.9 Gbps 4.68 Gbps 4.8 Gbps 5 Gbps 5.2 Gbps 5.3 Gbps 5.38 Gbps 5.4 Gbps 6 Gbps 6600 Mbps 7.49 Gbps 7.78 Gbps 7.8 Gbps 10 Gbps Max 1.75 Mbps 150 Mbps 300 Mbps 433 Mbps 600 Mbps 733 Mbps 750 Mbps 866 Mbps 866.7 Mbps 867 Mbps 1 Gbps 1024 Mbps 1.1 Gbps 1.14 Gbps 1.2 Gbps 1201 Mbps 1.24 Gbps 1.3 Gbps 1.4 Gbps 1.45 Gbps 1.5 Gbps 1.56 Gbps 1.66 Gbps 1.69 Gbps 1.7 Gbps 1.73 Gbps 1733 Mbps 1750 Mbps 1775 Mbps 1.8 Gbps 2 Gbps 2200 Mbps 2374 Mbps 2.4 Gbps 2402 Mbps 2.5 Gbps 3000 Mbps 3.6 Gbps 3.9 Gbps 4.68 Gbps 4.8 Gbps 5 Gbps 5.2 Gbps 5.3 Gbps 5.38 Gbps 5.4 Gbps 6 Gbps 6600 Mbps 7.49 Gbps 7.78 Gbps 7.8 Gbps 10 Gbps