Skip to Header Skip to Main Content Skip to Footer
High quality printing is essential to convey the right impression about your or your business. Our range offers the capabilities you need at your fingertips from trusted brands such as Brother, Lexmark, Hewlett Packard and Epson. Our wide selection offers an array of different functions to make it easy to find exactly the right printer for you.
Fabrikant
Produkt status
Serie
Breedte Min 255 mm 322 mm 340 mm 345 mm 349 mm 366 mm 367 mm 368 mm 373 mm 381 mm 382 mm 392 mm 399 mm 400 mm 410 mm 411 mm 414 mm 418 mm 428 mm 431 mm 438 mm 441 mm 442 mm 443 mm 445 mm 458 mm 463 mm 475 mm 545 mm 556 mm 558.8 mm 568 mm 584 mm 589 mm 590 mm 615 mm 639 mm 1000 mm 1.09 m 1.3 m 372 m Max 255 mm 322 mm 340 mm 345 mm 349 mm 366 mm 367 mm 368 mm 373 mm 381 mm 382 mm 392 mm 399 mm 400 mm 410 mm 411 mm 414 mm 418 mm 428 mm 431 mm 438 mm 441 mm 442 mm 443 mm 445 mm 458 mm 463 mm 475 mm 545 mm 556 mm 558.8 mm 568 mm 584 mm 589 mm 590 mm 615 mm 639 mm 1000 mm 1.09 m 1.3 m 372 m
Hoogte Min 30 mm 66 mm 136 mm 158 mm 159 mm 160 mm 189 mm 200 mm 212 mm 215 mm 216 mm 221 mm 244 mm 247.5 mm 255 mm 262 mm 283 mm 285 mm 288 mm 289 mm 290 mm 299 mm 302 mm 304 mm 307.5 mm 313 mm 338 mm 372 mm 380 mm 387 mm 392 mm 399 mm 400 mm 417 mm 445 mm 446 mm 459 mm 464 mm 481 mm 510 mm 519 mm 520 mm 535.9 mm 536 mm 635 mm 780 mm 932 mm 1.04 m Max 30 mm 66 mm 136 mm 158 mm 159 mm 160 mm 189 mm 200 mm 212 mm 215 mm 216 mm 221 mm 244 mm 247.5 mm 255 mm 262 mm 283 mm 285 mm 288 mm 289 mm 290 mm 299 mm 302 mm 304 mm 307.5 mm 313 mm 338 mm 372 mm 380 mm 387 mm 392 mm 399 mm 400 mm 417 mm 445 mm 446 mm 459 mm 464 mm 481 mm 510 mm 519 mm 520 mm 535.9 mm 536 mm 635 mm 780 mm 932 mm 1.04 m
Gewicht Min 480 g 2.3 kg 3.79 kg 4.6 kg 5.1 kg 5.4 kg 6.2 kg 7.2 kg 7.5 kg 8.1 kg 8.3 kg 8.5 kg 8.6 kg 9.34 kg 9.6 kg 10 kg 10.1 kg 10.7 kg 11.48 kg 11.6 kg 13.2 kg 13.4 kg 14.1 kg 14.4 kg 14.6 kg 14.8 kg 16.1 kg 16.34 kg 17.2 kg 18.9 kg 20.9 kg 21.5 kg 21.6 kg 21.8 kg 21.9 kg 22.2 kg 25.4 kg 27.5 kg 28.7 kg 28.9 kg 29.5 kg 33.6 kg 34.7 kg 35.4 kg 36.3 kg 38.5 kg 40.9 kg 41.7 kg 45.1 kg 52.3 kg 62.3 kg 76.5 kg 88.5 kg 108.4 kg Max 480 g 2.3 kg 3.79 kg 4.6 kg 5.1 kg 5.4 kg 6.2 kg 7.2 kg 7.5 kg 8.1 kg 8.3 kg 8.5 kg 8.6 kg 9.34 kg 9.6 kg 10 kg 10.1 kg 10.7 kg 11.48 kg 11.6 kg 13.2 kg 13.4 kg 14.1 kg 14.4 kg 14.6 kg 14.8 kg 16.1 kg 16.34 kg 17.2 kg 18.9 kg 20.9 kg 21.5 kg 21.6 kg 21.8 kg 21.9 kg 22.2 kg 25.4 kg 27.5 kg 28.7 kg 28.9 kg 29.5 kg 33.6 kg 34.7 kg 35.4 kg 36.3 kg 38.5 kg 40.9 kg 41.7 kg 45.1 kg 52.3 kg 62.3 kg 76.5 kg 88.5 kg 108.4 kg
Geluidsniveau Min 40.5 dBA 41.1 dBA 42 dBA 42.5 dBA 43.5 dBA 44 dBA 45 dBA 48 dBA 49 dBA 50 dBA 50.5 dBA 51 dBA 52 dBA 53 dBA 54 dBA 55 dBA 56 dBA 57 dBA 58 dBA Max 40.5 dBA 41.1 dBA 42 dBA 42.5 dBA 43.5 dBA 44 dBA 45 dBA 48 dBA 49 dBA 50 dBA 50.5 dBA 51 dBA 52 dBA 53 dBA 54 dBA 55 dBA 56 dBA 57 dBA 58 dBA
Aansluitingsmethode
Diepte Min 55 mm 188 mm 210 mm 238 mm 278 mm 283 mm 285 mm 309 mm 310 mm 331 mm 340 mm 357 mm 363 mm 365 mm 366 mm 374 mm 376 mm 379 mm 388 mm 394 mm 396 mm 398 mm 419 mm 422 mm 440 mm 445 mm 466 mm 472 mm 479 mm 486 mm 499 mm 510 mm 513 mm 519 mm 522.4 mm 555 mm 589 mm 596 mm 599 mm 605 mm 610 mm 648 mm 714 mm 770 mm Max 55 mm 188 mm 210 mm 238 mm 278 mm 283 mm 285 mm 309 mm 310 mm 331 mm 340 mm 357 mm 363 mm 365 mm 366 mm 374 mm 376 mm 379 mm 388 mm 394 mm 396 mm 398 mm 419 mm 422 mm 440 mm 445 mm 466 mm 472 mm 479 mm 486 mm 499 mm 510 mm 513 mm 519 mm 522.4 mm 555 mm 589 mm 596 mm 599 mm 605 mm 610 mm 648 mm 714 mm 770 mm
Bedrijfstemperatuur max. Min 25 °C 30 °C 32 °C 32.5 °C 35 °C 40 °C Max 25 °C 30 °C 32 °C 32.5 °C 35 °C 40 °C
Ondersteund besturingssysteem
Touchscreen
Poorten
Aantal patronen Min 1 2 4 5 6 8 10 Max 1 2 4 5 6 8 10
Aanvoercapaciteit Min 50 Sheets 100 Sheets 150 Sheets 250 Sheets 300 Sheets 350 Sheets 500 Sheets 550 Sheets 570 Sheets 600 Sheets 650 Sheets 800 Sheets 820 Sheets 1000 Sheets 1050 Sheets 1100 Sheets 1150 Sheets 1200 Sheets 4500 Sheets Max 50 Sheets 100 Sheets 150 Sheets 250 Sheets 300 Sheets 350 Sheets 500 Sheets 550 Sheets 570 Sheets 600 Sheets 650 Sheets 800 Sheets 820 Sheets 1000 Sheets 1050 Sheets 1100 Sheets 1150 Sheets 1200 Sheets 4500 Sheets
Afdrukresolutie Min 1200 dpi 1200 x 2400 dpi 1200 x 4800 dpi 2400 x 4800 dpi 2400 x 9600 dpi 300 dpi 600 dpi 600 x 1200 dpi 600 x 2400 dpi 600 x 4800 dpi Max 1200 dpi 1200 x 2400 dpi 1200 x 4800 dpi 2400 x 4800 dpi 2400 x 9600 dpi 300 dpi 600 dpi 600 x 1200 dpi 600 x 2400 dpi 600 x 4800 dpi
Basisgewicht Min 105 g/m² 120 g/m² 150 g/m² 163 g/m² 175 g/m² 176 g/m² 199 g/m² 200 g/m² 203 g/m² 216 g/m² 217 g/m² 218 g/m² 220 g/m² 230 g/m² 275 g/m² 280 g/m² 300 g/m² 380 g/m² Max 105 g/m² 120 g/m² 150 g/m² 163 g/m² 175 g/m² 176 g/m² 199 g/m² 200 g/m² 203 g/m² 216 g/m² 217 g/m² 218 g/m² 220 g/m² 230 g/m² 275 g/m² 280 g/m² 300 g/m² 380 g/m²
Bedrijfsspanning min. - AC Min 100 V 200 V 220 V Max 100 V 200 V 220 V
Bedrijfstemperatuur min. Min 5 °C 10 °C 15 °C 17.5 °C Max 5 °C 10 °C 15 °C 17.5 °C
Display
Documentbreedte max. Min 148.5 mm 216 mm 312 mm 320 mm 329 mm 356 mm 610 mm 914 mm Max 148.5 mm 216 mm 312 mm 320 mm 329 mm 356 mm 610 mm 914 mm
Documentbreedte min. Min 55 mm 64 mm 76 mm 89 mm 98 mm 102 mm 105 mm 148 mm 210 mm Max 55 mm 64 mm 76 mm 89 mm 98 mm 102 mm 105 mm 148 mm 210 mm
Documentlengte max. Min 356 mm 457 mm 470 mm 483 mm 676 mm 990 mm 1.2 m 1.9 m Max 356 mm 457 mm 470 mm 483 mm 676 mm 990 mm 1.2 m 1.9 m
Documentlengte min. Min 89 mm 116 mm 127 mm 148 mm 152 mm 191 mm 216 mm 279 mm Max 89 mm 116 mm 127 mm 148 mm 152 mm 191 mm 216 mm 279 mm
Duplex printen
Geheugen Min 32 MB 64 MB 128 MB 192 MB 256 MB 512 MB 1 GB 1.25 GB 1.5 GB 32 GB Max 32 MB 64 MB 128 MB 192 MB 256 MB 512 MB 1 GB 1.25 GB 1.5 GB 32 GB
Kleurafdrukken
Mobiel printen
Pagina's per minuut (B/W) Min 3.9 Pages/min 14.5 Pages/min 15 Pages/min 17 Pages/min 18 Pages/min 20 Pages/min 21 Pages/min 22 Pages/min 24 Pages/min 24.7 Pages/min 27 Pages/min 31 Pages/min 33 Pages/min 34 Pages/min 38 Pages/min 40 Pages/min 41 Pages/min 42 Pages/min 43 Pages/min 46 Pages/min 47 Pages/min 50 Pages/min 52 Pages/min 55 Pages/min 57 Pages/min 61 Pages/min 71 Pages/min Max 3.9 Pages/min 14.5 Pages/min 15 Pages/min 17 Pages/min 18 Pages/min 20 Pages/min 21 Pages/min 22 Pages/min 24 Pages/min 24.7 Pages/min 27 Pages/min 31 Pages/min 33 Pages/min 34 Pages/min 38 Pages/min 40 Pages/min 41 Pages/min 42 Pages/min 43 Pages/min 46 Pages/min 47 Pages/min 50 Pages/min 52 Pages/min 55 Pages/min 57 Pages/min 61 Pages/min 71 Pages/min
Pagina's per minuut (kleur) Min 1.7 Pages/min 2 Pages/min 2.3 Pages/min 2.4 Pages/min 3.9 Pages/min 4 Pages/min 10 Pages/min 10.4 Pages/min 15.5 Pages/min 18 Pages/min 20 Pages/min 21 Pages/min 24.7 Pages/min 27 Pages/min 31 Pages/min 33 Pages/min 38 Pages/min 41 Pages/min 47 Pages/min 55 Pages/min 57 Pages/min Max 1.7 Pages/min 2 Pages/min 2.3 Pages/min 2.4 Pages/min 3.9 Pages/min 4 Pages/min 10 Pages/min 10.4 Pages/min 15.5 Pages/min 18 Pages/min 20 Pages/min 21 Pages/min 24.7 Pages/min 27 Pages/min 31 Pages/min 33 Pages/min 38 Pages/min 41 Pages/min 47 Pages/min 55 Pages/min 57 Pages/min
Papierformaat Min A0 A1 A3 A3+ A4 US Arch B US Arch D US Arch E US Legal US Tabloid Max A0 A1 A3 A3+ A4 US Arch B US Arch D US Arch E US Legal US Tabloid
Papiertype
Patroonmodel Min 153A 153X 20N0X10 20N0X20 20N0X30 20N0X40 20N20C0 20N20K0 20N20M0 20N20Y0 20N2XC0 20N2XK0 20N2XM0 20N2XY0 3ED28A 3ED29A 3ED67A 3ED68A 3ED69A 3ED77A 3ED78A 3ED79A 55B0HA0 55B0XA0 55B2000 55B200E 55B2H00 55B2H0E 55B2X00 55B2X0E 56F1UA0 56F2000 56F2H00 56F2U00 56F2X00 58D0HAO 58D0UA0 58D0UAO 58D2000 58D2H00 58D2H0E 58D2U00 58D2U0E 58D2X00 58D2X0E 72K20C0 72K20K0 72K20M0 72K20Y0 74C0H10 74C0H20 74C0H30 74C0H40 74C0S20 74C0S30 74C0S40 74C20C0 74C20K0 74C20M0 74C20Y0 74C2HC0 74C2HK0 74C2HM0 74C2HY0 74C2SC0 74C2SK0 74C2SM0 74C2SY0 76C00C0 76C00K0 76C00M0 76C00Y0 76C0HC0 76C0HK0 76C0HM0 76C0HY0 78C0U10 78C0U20 78C0U30 78C0U40 78C20C0 78C20K0 78C20M0 78C20Y0 78C2UC0 78C2UK0 78C2UY0 78C2XC0 78C2XK0 78C2XM0 78C2XY0 78M2UM0 CE740A CE741A CE742A CE743A CF214A CF214X CF259A CF259X CF287A CF287X CF289A CF289X CF289Y CF325X CLI36 CLI551BK CLI551BKXL CLI551C CLI551CXL CLI551GY CLI551GYXL CLI551M CLI551MXL CLI551Y CLI551YXL CLI581BK CLI581BKXL CLI581BKXXL CLI581C CLI581CXL CLI581CXXL CLI581M CLI581MXL CLI581MXXL CLI581Y CLI581YXL CLI581YXXL CLI65BK CLI65C CLI65GY CLI65LGY CLI65M CLI65PC CLI65PM CLI65Y GI51Y GI53BK GI53C GI53GY GI53M GI53R GI550PGBK PFI300C PFI300CO PFI300GY PFI300M PFI300MBK PFI300PBK PFI300PC PFI300PM PFI300R PFI300Y PGI2500XL PGI35 PGI550PGBKXL PGI555PGBKXXL PGI580PGBK PGI580PGBKXL PGI580PGBKXXL TN1050 TN2410 TN2420 TN243BK TN243C TN243M TN243Y TN247BK TN247C TN247M TN247Y TN3430 TN3480 TN3512 TN3520 TN421BK TN421C TN421M TN421Y TN423BK TN423C TN423M TN423Y TN426BK TN426C TN426M TN426Y TN910BK TN910C TN910M TN910Y W1330A W1330X W1330XC W1390A W1390X W1420A W1470A W1470X W1470Y W1490A W1490X W1530A W1530X W2000A W2000X W2000XC W2001A W2001X W2001XC W2002A W2002X W2002XC W2003A W2003X W2003XC W2010A W2010X W2011A W2011X W2012A W2012X W2013A W2013X W2030A W2030X W2031A W2031X W2032A W2032X W2033A W2033X W2070A W2071A W2072A W2073A W2120A W2120X W2121A W2121X W2122A W2122X W2123A W2123X W2210A W2210X W2211A W2211X W2212A W2212X W2213A W2213X Max 153A 153X 20N0X10 20N0X20 20N0X30 20N0X40 20N20C0 20N20K0 20N20M0 20N20Y0 20N2XC0 20N2XK0 20N2XM0 20N2XY0 3ED28A 3ED29A 3ED67A 3ED68A 3ED69A 3ED77A 3ED78A 3ED79A 55B0HA0 55B0XA0 55B2000 55B200E 55B2H00 55B2H0E 55B2X00 55B2X0E 56F1UA0 56F2000 56F2H00 56F2U00 56F2X00 58D0HAO 58D0UA0 58D0UAO 58D2000 58D2H00 58D2H0E 58D2U00 58D2U0E 58D2X00 58D2X0E 72K20C0 72K20K0 72K20M0 72K20Y0 74C0H10 74C0H20 74C0H30 74C0H40 74C0S20 74C0S30 74C0S40 74C20C0 74C20K0 74C20M0 74C20Y0 74C2HC0 74C2HK0 74C2HM0 74C2HY0 74C2SC0 74C2SK0 74C2SM0 74C2SY0 76C00C0 76C00K0 76C00M0 76C00Y0 76C0HC0 76C0HK0 76C0HM0 76C0HY0 78C0U10 78C0U20 78C0U30 78C0U40 78C20C0 78C20K0 78C20M0 78C20Y0 78C2UC0 78C2UK0 78C2UY0 78C2XC0 78C2XK0 78C2XM0 78C2XY0 78M2UM0 CE740A CE741A CE742A CE743A CF214A CF214X CF259A CF259X CF287A CF287X CF289A CF289X CF289Y CF325X CLI36 CLI551BK CLI551BKXL CLI551C CLI551CXL CLI551GY CLI551GYXL CLI551M CLI551MXL CLI551Y CLI551YXL CLI581BK CLI581BKXL CLI581BKXXL CLI581C CLI581CXL CLI581CXXL CLI581M CLI581MXL CLI581MXXL CLI581Y CLI581YXL CLI581YXXL CLI65BK CLI65C CLI65GY CLI65LGY CLI65M CLI65PC CLI65PM CLI65Y GI51Y GI53BK GI53C GI53GY GI53M GI53R GI550PGBK PFI300C PFI300CO PFI300GY PFI300M PFI300MBK PFI300PBK PFI300PC PFI300PM PFI300R PFI300Y PGI2500XL PGI35 PGI550PGBKXL PGI555PGBKXXL PGI580PGBK PGI580PGBKXL PGI580PGBKXXL TN1050 TN2410 TN2420 TN243BK TN243C TN243M TN243Y TN247BK TN247C TN247M TN247Y TN3430 TN3480 TN3512 TN3520 TN421BK TN421C TN421M TN421Y TN423BK TN423C TN423M TN423Y TN426BK TN426C TN426M TN426Y TN910BK TN910C TN910M TN910Y W1330A W1330X W1330XC W1390A W1390X W1420A W1470A W1470X W1470Y W1490A W1490X W1530A W1530X W2000A W2000X W2000XC W2001A W2001X W2001XC W2002A W2002X W2002XC W2003A W2003X W2003XC W2010A W2010X W2011A W2011X W2012A W2012X W2013A W2013X W2030A W2030X W2031A W2031X W2032A W2032X W2033A W2033X W2070A W2071A W2072A W2073A W2120A W2120X W2121A W2121X W2122A W2122X W2123A W2123X W2210A W2210X W2211A W2211X W2212A W2212X W2213A W2213X
Printertechnologie
Vochtigheid max. Min 70 % 80 % 85 % 90 % Max 70 % 80 % 85 % 90 %
Vochtigheid min. Min 8 % 10 % 15 % 20 % 30 % Max 8 % 10 % 15 % 20 % 30 %