Skip to Header Skip to Main Content Skip to Footer
Ronde connectoren, conform militaire specificaties Having originally been designed to meet strict military specifications, circular MIL spec connectors are now found in mobile equipment, the automotive industry and oil and gas applications - as well as in military and aerospace environments. The emphasis is on durability and they are resistant to corrosion, vibration, and other potentially damaging external forces.
Fabrikant
Produkt status
Serie Min 2M801 2M805 Max 2M801 2M805
Type montage
Stroombereik Min 100 mA 4 A 5 A 7.5 A 10 A 13 A 22 A 23 A Max 100 mA 4 A 5 A 7.5 A 10 A 13 A 22 A 23 A
Contacten Min 1 2 3 4 5 6 7 8 10 11 12 13 14 15 17 18 19 20 22 24 26 32 37 41 55 Max 1 2 3 4 5 6 7 8 10 11 12 13 14 15 17 18 19 20 22 24 26 32 37 41 55
Spanningswaarde Min 100 V 0.75 kV 1 kV 1.8 kV Max 100 V 0.75 kV 1 kV 1.8 kV
Bedrijfstemperatuur max. Min 90 °C 125 °C 150 °C 175 °C 200 °C Max 90 °C 125 °C 150 °C 175 °C 200 °C
Lichaam richting
Type contactbevestiging
Contactgeslacht
Koppelingsmethode
Arrangement invoegen Min 10-13 10-2 10-26 10-28 10-5 10-6 10SL-3 10SL-4 11-19 11-200 11-210 11-35 11-4 11-98 12-10 12-26 12-3 12-5 12-8 13-220 13-35 13-37 13-7 13-98 14-12 14-19 14-5 14S-2 14S-5 14S-6 14S-61 14S-7 15-220 15-35 15-37 15-7 16-26 16S-1 17-26 17-6 18-1 18-10 18-12 18-32 18-5 18-55 18-8 19-32 20-27 20-29 20-7 24-28 6-1 6-23 6-4 6-6 6-7 7-10 7-25 8-1 8-13 8-2 8-23 8-28 8-4 8-6 8-7 9-10 9-19 9-200 9-210 9-25 9-35 9-4 9-98 Max 10-13 10-2 10-26 10-28 10-5 10-6 10SL-3 10SL-4 11-19 11-200 11-210 11-35 11-4 11-98 12-10 12-26 12-3 12-5 12-8 13-220 13-35 13-37 13-7 13-98 14-12 14-19 14-5 14S-2 14S-5 14S-6 14S-61 14S-7 15-220 15-35 15-37 15-7 16-26 16S-1 17-26 17-6 18-1 18-10 18-12 18-32 18-5 18-55 18-8 19-32 20-27 20-29 20-7 24-28 6-1 6-23 6-4 6-6 6-7 7-10 7-25 8-1 8-13 8-2 8-23 8-28 8-4 8-6 8-7 9-10 9-19 9-200 9-210 9-25 9-35 9-4 9-98
Bedrijfstemperatuur min. Min -65 °C -55 °C -40 °C Max -65 °C -55 °C -40 °C
Contactmateriaal
Contactplaat
Militaire specificatie Min MIL-C-10544 MIL-C-26482 Series I MIL-C-5015 MIL-DTL-26482 Series I MIL-DTL-38999 MIL-DTL-38999 Series III MIL-DTL-5015 Max MIL-C-10544 MIL-C-26482 Series I MIL-C-5015 MIL-DTL-26482 Series I MIL-DTL-38999 MIL-DTL-38999 Series III MIL-DTL-5015
Pantsermateriaal
Pantserplaat
Rotatie plaatsen
Serviceklasse
Type pantser