Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Contactor, 3 Poles, 3NO, 18A @ 440V, 230V CoilLC1D18P7
LC1D18P7 - Contactor, 3 Poles, 3NO, 18A @ 440V, 230V Coil, Schneider Electric
136-22-613
LC1D18P7

Contactor, 3 Poles, 3NO, 18A @ 440V, 230V Coil

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3NO 
1NC 
1NO 
3 
15 
9 kW

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Compact contactors for switching on motor current (AC3)
  • Auxiliary switch with 1 break and 1 make contact integrated in contactor
  • Additional auxiliary switch-blocks with or without time lag can be easily snap-fitted from front
  • Contactors can be combined with motor protection switches or thermal relays from the TeSys-series to form compact motor control units

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Gross weight (incl. package) 353 Gram
Dimensions (incl. package) 115 x 90 x 50 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535
EAN 3389110349535