1 Minimum bestelling
Cora Z7 Zynq-7000 Single Core USB/Ethernet/UART/PHY/SPI/I²C/CAN/MicroSD/GPIO410-370
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
The Digilent Cora Z7 is a ready-to-use, low-cost, and easily embeddable development platform designed around the powerful Zynq-7000 All-Programmable System-on-Chip (APSoC) from Xilinx.
- ZYNQ Processor 667MHz single-core (XC7Z007S-1CLG400C)
- Flip-Flops 28800
- Look-up Tables (LUTs) 14400
- USB-UART bridge
- USB OTG PHY (supports host only)
- Arduino/chipKIT Shield connector
- 12 additional FPGA Digital I/O
- Programmable from JTAG and microSD card
- Full support for Vivado and Petalinux design environments
Vorig artikelnummer
349693
Meer informatie
Land van herkomst Taiwan (TW)
Fabrikant Digilent
Gross weight (incl. package) 62.8 Gram
Dimensions (incl. package) 115 x 63 x 30 MM
Douanenummer 8473302000
UNSPSC (v5.03) 32101628