AE-800-30 - COTEK Switching Power Supply, AE-800-30, 30V dc, 26.7A, 801W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
AE-800-30 - COTEK Switching Power Supply, AE-800-30, 30V dc, 26.7A, 801W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Depth: 249 mm Efficiency: 92 % Hazardous Area Certification: No Length: 127 mm Maximum Input Voltage: 370 V Maximum Operating Temperature: 60 °C Maximum Output Voltage: 30 V Minimum Input Voltage: 127 V dc|90 V ac Minimum Operating Temperature: -20 °C Mount Type: Rack Number of Outputs: 1 Power: 801 W Product Type: Switching Power Supply SMPS Output Current: 26.7 A Series: AE Standards/Approvals: RoHS Weight: 1.7 kg Width: 41 mm




