1 Minimum bestelling
Digital Humidity & Temperature Sensor1301-8144-4950-200
Niet meer op voorraad. Productcategorie bekijken
Productspecificaties
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Downloads
Productinformatie
Opmerkingen
Opmerking bij levering
The delivery includes the connection set ASD-06 (2 m connection hose, two pressure connection nipples, screws)
Productreeks
- A digital, long-term stable sensor as a measuring element for relative humidity & temperature guarantees exact measurement results
- The pressure sensor is used for above-atmospheric, below-atmospheric, or differential pressure measurement in clean air
- The pressure sensor has a manual zero point pushbutton (optional automatic zero point calibration) & an offset potentiometer for final value correction
- Fine adjustment by the user is possible at any time
Artikelinformatie
Vorig artikelnummer
317793
Meer informatie
Land van herkomst Duitsland (DE)
Fabrikant S+S Regeltechnik GmbH
Gross weight (incl. package) 489 Gram
Dimensions (incl. package) 315 x 130 x 90 MM
Douanenummer 9025804089
UNSPSC (v5.03) 41112209