1 Minimum bestelling
Disposable ESD Wrist Strap,30-560-0209
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
- For packaging work involving loaded printed circuit boards
- Behaves in the same way as adhesive tape, easy to use
- One end is attached to the wrist, the other to the earthing point
- Earthing end with copper strips with conductive, adhesive material
- Approval UL 74P7
Wetgeving en naleving
RoHS
Voldoet aan
REACH Regulatie Geen SHVC
Artikelinformatie
Vorig artikelnummer
962531
Gedrukte catalogi
2013/14 Pagina 2261
Meer informatie
Land van herkomst Taiwan (TW)
Fabrikant Eurostat
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 140 x 30 x 8 MM
Douanenummer 3926909790
UNSPSC (v5.03) 46182105