1 Minimum bestelling
Disposable Face Masks with Ear Loops, 50 STRND 600-00234
Niet meer op voorraad. Bekijk alternatieve producten
Productspecificaties
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Downloads
Datasheets
Productinformatie
Opmerkingen
Opmerking bij levering
Packed in a plastic bag
Productreeks
Bescherm jezelf en je medewerkers/collega’s tegen schadelijke deeltjes, stof, poeders en fijne nevels. Volledig conform
Artikelinformatie
- Disposable, one use only
- Provides basic levels of protection
- To put the mask on, put over mouth and nose, and pull the elastic band behind the ears to secure in place
- Then, press the nose clip to fit the shape of the nose so the mask fits welll. Pull and extend the mask with two hands making sure the nose clip is in an upward position
- The mask should be replaced over time and is not recommended for long-term use. Disposable face masks should be used once and then thrown in the bin
- You should also dispose of and replace your mask when they become moist
- Not for medical use
Vorig artikelnummer
392691
Meer informatie
Land van herkomst China (CN)
Fabrikant RND
Gross weight (incl. package) 220 Gram
Dimensions (incl. package) 200 x 100 x 80 MM
Douanenummer 6307909390
UNSPSC (v5.03) 46181504