1 Minimum bestelling
Drawer Cabinet, 39.6kg, 306x150x552mm1260-00
Productspecificaties
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Downloads
Datasheets
Productinformatie
Opmerkingen
Opmerking bij order
Dividers and labels must be ordered separately.
Productreeks
- Clearly laid-out and dustproof storage of small parts
- Sturdy frame made of sheet steel painted in dark blue
- Drawers made of polypropylene - transparent and break-proof
- A pull-out lock prevents the drawers from falling out
- Drawers can be labelled or further partitioned with dividers
- The drawer units are suitable for wall mounting (including device) or can be mounted on a space-saving rotary tower (see Rotary Tower DC 900 and DC 1200).
Wetgeving en naleving
RoHS
Voldoet aan
REACH Regulatie Geen SHVC
Artikelinformatie
Vorig artikelnummer
968489
Gedrukte catalogi
2016/17 Pagina 1970
Gedrukte catalogi
2013/14 Pagina 2251
Meer informatie
Land van herkomst Denemarken (DK)
Fabrikant Raaco
Gross weight (incl. package) 4920 Gram
Dimensions (incl. package) 615 x 340 x 175 MM
Douanenummer 3926909790
UNSPSC (v5.03) 56111903
EAN 5733439137386