IS-PA1-G - e2s IS Series Panel Mount Buzzer, 16 → 28 V dc, Ja at 1 m, DC, Single-Tone
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
IS-PA1-G - e2s IS Series Panel Mount Buzzer, 16 → 28 V dc, Ja at 1 m, DC, Single-Tone
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Base Length: 43 mm Base Width: 36 mm Colour: Grey Current Type: DC Hazardous Area Certification: IECEx II 1G Ex ia IIB T6 Ga|ATEX Housing Material: ABS IP Rating: IP66 Maximum Operating Temperature: 60 °C Maximum Sound Level: 89.6 dB Maximum Supply Voltage: 28 V Minimum Sound Level: 80.6 dB Mount Type: Panel Number of Tones: 1 Product Type: Buzzer Series: IS Standards/Approvals: ATEX certificate: SIRA 10ATEX2317X IECEx certificate: IECEx SIR 10.0073X GOST-R certificate: POCC GB.JB05.B03365 Tone Type: High Frequency Continuous Tone
