L101XDC024BR/A - e2s L101X Series Amber Flashing Beacon, 24 V ac/dc, Surface Mount, Xenon Bulb, IP66 DC
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
L101XDC024BR/A - e2s L101X Series Amber Flashing Beacon, 24 V ac/dc, Surface Mount, Xenon Bulb, IP66 DC
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Bulb Type: Xenon Current Consumption: 300 mA Current Type: DC Height: 83 mm Housing Colour: Red IP Rating: IP66 Lamp Included: Yes Lens Colour: Amber Light Effect: Flashing Maximum Operating Temperature: 55 °C Maximum Supply Voltage: 230 V Minimum Operating Temperature: -25 °C Mount Type: Surface Product Type: Beacon Series: L101X Standards/Approvals: VdS certificate|UL|GOST|EN54-23:2010|cULs|CPR Terminal Type: Screw




