G652APJP4GA00HN - EMERSON ? AVENTICS 652 Polycarbonate Filter Regulator, 25um, G 1/2, Manual, Semi Automatic, 10 bar
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
G652APJP4GA00HN - EMERSON ? AVENTICS 652 Polycarbonate Filter Regulator, 25um, G 1/2, Manual, Semi Automatic, 10 bar
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Bowl Material: Polycarbonate Connection Thread Standard: G Drain Type: Manual|Semi Automatic Filtration Size: 25 um Maximum Flow Rate: 5500 L/min Maximum Operating Pressure: 10 bar Maximum Operating Temperature: 50 °C Minimum Operating Temperature: -20 °C Overall Height: 248 mm Overall Length: 66 mm Overall Width: 69 mm Port Size: 1/2 in Pressure Gauge Port Size: 1/2 in Pressure Gauge Port Thread Standard: G Pressure Setting Range: 0 to 16 bar Product Type: Filter Regulator Series: 652 Standards/Approvals: RoHS


