0821300300 - EMERSON - AVENTICS NL2-FRE Filter Regulator, 5um, G 1/4, Semi Automatic
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
0821300300 - EMERSON - AVENTICS NL2-FRE Filter Regulator, 5um, G 1/4, Semi Automatic
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Bowl Material: Plastic Connection Thread Standard: G Drain Type: Semi Automatic Filtration Size: 5 um Maximum Operating Pressure: 16 bar Maximum Operating Temperature: 60 °C Minimum Operating Temperature: -10 °C Overall Height: 191 mm Overall Length: 48 mm Overall Width: 47 mm Port Size: 1/4 in G Pressure Gauge Port Size: 1/4 in Pressure Gauge Port Thread Standard: G Pressure Setting Range: 1.5 to 16 bar Product Type: Filter Regulator Series: NL2-FRE Standards/Approvals: RoHS


