10486100 - EPIC Power Connector, 10 A, STA SeriesFemale, 6 Contacts Polen
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
10486100 - EPIC Power Connector, 10 A, STA SeriesFemale, 6 Contacts Polen
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Connector Gender: Female Contact Material: Copper Alloy Contact Plating: Tin Current Rating: 10 A For Use With: Heavy Duty Power Connector Manufacturer Size Code: 3A Maximum Wire Size (mm²): 1.5 mm² Minimum Wire Size (mm²): 0.5 mm² Mount Type: Cable Number of Contacts: 6 Number of Rows: 2 Orientation: Straight Pole Format: 6 Product Type: Power Connector Series: STA Standards/Approvals: No Sub Type: Connector Insert Voltage: 48 V
