116-010066F - Eplax Switching Power Supply, 116-010066F, 24V dc, 2.5A, 60W, 1 Output, 115 V ac, 230 V ac Input Voltage
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
116-010066F - Eplax Switching Power Supply, 116-010066F, 24V dc, 2.5A, 60W, 1 Output, 115 V ac, 230 V ac Input Voltage
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Depth: 40.24 mm Efficiency: 80 % Hazardous Area Certification: No Length: 190 mm Maximum Input Voltage: 230 V ac Maximum Operating Temperature: 70 °C Maximum Output Voltage: 24 V Minimum Input Voltage: 115 V ac Minimum Operating Temperature: 0 °C Mount Type: Rack Number of Outputs: 5 Power: 60 W Product Type: Switching Power Supply SMPS Output Current: 2.5 A Series: PK Standards/Approvals: cURus|CE Weight: 850 g Width: 120.5 mm




