1 Minimum bestelling
ESD Safety Shoe Racer S3, 41, Black / Blue, 2 ST44-52349-323-92M-41
Niet meer op voorraad. Productcategorie bekijken
Productspecificaties
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Downloads
Datasheets
Productinformatie
Productreeks
The Sievi Racer combines comfort and safety in the workplace in a new way. The sporty and lightweight structure, anatomic shape that supports the feet, light and breathable materials, and the new durable and extremely secure ActionPro dual-layer soles make the Racer the ultimate safety shoe. The flexible FlexEnergy component ensures maximum impact absorption.
- Textile material. Special PU coated leather on the toe part and heel
- Excellent shock-absorption under the whole foot
- Light and flexible
- Slip resistant sole pattern, oblique safety heel
- Resistant to oil, fuel, and many chemicals
- Synthetic, hygienic fibre, highly abrasion resistant
- Antistatic and ESD
Wetgeving en naleving
RoHS
Voldoet aan
REACH Regulatie Geen SHVC
Artikelinformatie
Vorig artikelnummer
308263
Meer informatie
Land van herkomst Finland (FI)
Fabrikant Sievi
Gross weight (incl. package) 1.282 Kilogram
Dimensions (incl. package) 34 x 21 x 13 CM
Douanenummer 6404199000
UNSPSC (v5.03) 46181504
EAN 6438157170514