MA-15-10-QS-6 - Festo Analogue Pressure Gauge 10bar Inline 15mm Outside Diameter
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
MA-15-10-QS-6 - Festo Analogue Pressure Gauge 10bar Inline 15mm Outside Diameter
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Accuracy: 5 % Case Material: Steel Connection Location: Rear Side Centred Connection Size: QS-6 Connection Type: Pneumatic Dial Colour: Black Dial Size: 15 mm Maximum Operating Temperature: 60 °C Maximum Pressure Measurement: 10 bar Minimum Pressure Measurement: 0 bar Pressure Connection: QS-6 Product Type: Pressure Gauge Series: MA-15-10-QS-6 Standards/Approvals: VDMA24364-B2-L|RoHS
