Niet meer op voorraad. Productcategorie bekijken
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Opmerkingen
Opmerking bij order
Suitable for Netherlands, Belgium, Italy, Switzerland, Germany, Poland, Czech Republic, Romania
Opmerking bij levering
BUNDLE DEAL: buy a Fluke 179 multimeter and get a FREE TLK225-1 SureGrip master accessory set
Artikelinformatie
The Fluke 179 True RMS Digital Multimeter is the industry standard for troubleshooting and repair of electrical and electronic systems.
With its precision, reliability, and ease of use, the Fluke 179 is the preferred solution for professional technicians around the world. With all the features you need to troubleshoot and repair in electrical and electronic systems, the Fluke 179 also offers a digital display with analog bar graph and built-in temperature measurements.
- 1000V AC/DC; 10A AC/DC
- Features manual and automatic ranging, Display Hold, Auto Hold, and Min/Max-Average recording
- The set includes all SureGrip™ leads and probes in a 6-pocket roll-up pouch