1 Minimum bestelling
Flush- or surface-mounted opening detector VdS-C whiteMK1310W
Productspecificaties
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Downloads
Datasheets
Handleidingen
Productinformatie
Productreeks
Reliable securing of the outer shell of a building is usually the foundation for its electronic security. The most important elements here are the opening detectors, which are responsible for securing doors and windows.
- Opening detectors in 2-wire technology
- Flush-/surface-mounted opening detectors
- Door contacts
Artikelinformatie
- Cable length: 4 m (LIYY 4 x 0.14 mm2)
- Switched current: 10 to 100 mA
- installation housing, packing plates and screws
- VSÖ approved
- VdS-C contact with disturbance field protection No. G191100
Vorig artikelnummer
892667
Gedrukte catalogi
2016/17 Pagina 1152
Gedrukte catalogi
2013/14 Pagina 1881
Meer informatie
Land van herkomst Taiwan (TW)
Fabrikant Abus
Gross weight (incl. package) 97 Gram
Dimensions (incl. package) 120 x 22 x 345 MM
Douanenummer 8531900000
UNSPSC (v5.03) 46171501
EAN 4043158003598