Niet meer op voorraad. Bekijk alternatieve producten
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Artikelinformatie
The Zybo (Zynq™ Board) is a feature-rich, ready-to-use, entry-level embedded software and digital circuit development platform built around the smallest member of the Xilinx Zynq-7000 family, the Z-7010. The Z-7010 is based on the Xilinx® All Programmable System-on-Chip (AP SoC) architecture, which tightly integrates a dual-core ARM Cortex-A9 processor with Xilinx 7-series field programmable gate array (FPGA) logic. When coupled with the rich set of multimedia and connectivity peripherals available on the Zybo, the Zynq Z-7010 can host a whole system design. The on-board memories, video and audio I/O, dual-role USB, Ethernet and SD slot will have your design up-and-ready with no additional hardware needed. Additionally, six Pmod connectors are available to put any design on an easy growth path.
- DDR3 memory controller with 8 DMA channels
- 512 MB x32 DDR3 w/ 1050Mbps bandwidth
- 128 Mb Serial Flash w/ QSPI interface
- Six Pmod connectors
- GPIO: 6 pushbuttons, 4 slide switches, 5 LEDs