1 Minimum bestelling
GA1A12S202 Analog Light Sensor, 6V1384
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
Upgrade a project that uses a photocell with the GA1A12S202 analog light sensor. Like a CdS photo-cell, the sensor does not require a microcontroller, the analog voltage output increases with the amount of light shining on the sensor face. This sensor has a lot of improvements that make it better for nearly any project.
- Logarithmic sensor
- Large dynamic range of 3 to 55,000 Lux
Vorig artikelnummer
324960
Meer informatie
Land van herkomst Verenigde Staten (US)
Fabrikant Adafruit
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 22 x 18 x 2 MM
Douanenummer 8473302000
UNSPSC (v5.03) 32101628