Skip to Header Skip to Main Content Skip to Footer
Here at Distrelec, we have a broad range of cellular antennas, so no matter what the job at hand may be, you can be sure to find the ideal product for your needs when you shop with us. All of our products have been carefully selected by our in-house team of experts, and sourced from the leading manufacturers such as Taoglas, Smarteq Wireless, Molex, Huber + Suhner, Cisco and Phoenix Contact. As well as offering our product range at a competitive value price point, Distrelec is also committed to ensuring a speedy dispatch for all orders. It's this commitment to ensuring a superb customer experience every time that has helped us to earn our reputation as the leading name in providing goods and services to maintenance professionals.
Fabrikant
Produkt status
Vermogenswaarde Min 1 W 2 W 3 W 5 W 10 W 20 W 25 W 50 W 60 W 80 W 100 W 150 W 550 W Max 1 W 2 W 3 W 5 W 10 W 20 W 25 W 50 W 60 W 80 W 100 W 150 W 550 W
Type montage
Serie Min 758 105263 207235 209142 211297 212570 213353 213500 213523 214429 AllDisc Anam ANT Apex Apex Magforce BarraCuda Base 1123 Base 128 Buccaneer 400 Cyclone Gemini Guardian Havok LP450 LP70x LP80x LPCA MaxiMag Maximus MidiMag Minima MiniMag MiniWing Monsoon Nemesis Olympian Optimus Pantheon Phoenix Reach Samurai Sencity Sencity Rail Sentinel Shockwave SmartBlade SmartDisc SmartWing Storm Synergy T-Bar Triton Warrior Max 758 105263 207235 209142 211297 212570 213353 213500 213523 214429 AllDisc Anam ANT Apex Apex Magforce BarraCuda Base 1123 Base 128 Buccaneer 400 Cyclone Gemini Guardian Havok LP450 LP70x LP80x LPCA MaxiMag Maximus MidiMag Minima MiniMag MiniWing Monsoon Nemesis Olympian Optimus Pantheon Phoenix Reach Samurai Sencity Sencity Rail Sentinel Shockwave SmartBlade SmartDisc SmartWing Storm Synergy T-Bar Triton Warrior
Lengte Min 21 mm 23 mm 27 mm 32 mm 35 mm 38 mm 40 mm 40.4 mm 42 mm 44 mm 45 mm 48 mm 49 mm 50 mm 58 mm 67 mm 70 mm 72 mm 73 mm 79 mm 80 mm 82 mm 82.8 mm 83 mm 85 mm 87 mm 89 mm 90 mm 92 mm 96 mm 100 mm 105 mm 106 mm 107 mm 108 mm 114 mm 119 mm 120 mm 127 mm 128 mm 130 mm 135 mm 139 mm 142 mm 145 mm 146 mm 146.5 mm 148 mm 155 mm 156.5 mm 162 mm 163 mm 164 mm 168 mm 172 mm 176 mm 181 mm 186 mm 189 mm 190 mm 196.5 mm 202 mm 203 mm 204 mm 205 mm 208 mm 210.7 mm 216 mm 218 mm 224 mm 229 mm 240 mm 249 mm 260 mm 262 mm 280 mm 295 mm 320 mm 360 mm 635 mm 735 mm 1.1 m 1.12 m 1.35 m Max 21 mm 23 mm 27 mm 32 mm 35 mm 38 mm 40 mm 40.4 mm 42 mm 44 mm 45 mm 48 mm 49 mm 50 mm 58 mm 67 mm 70 mm 72 mm 73 mm 79 mm 80 mm 82 mm 82.8 mm 83 mm 85 mm 87 mm 89 mm 90 mm 92 mm 96 mm 100 mm 105 mm 106 mm 107 mm 108 mm 114 mm 119 mm 120 mm 127 mm 128 mm 130 mm 135 mm 139 mm 142 mm 145 mm 146 mm 146.5 mm 148 mm 155 mm 156.5 mm 162 mm 163 mm 164 mm 168 mm 172 mm 176 mm 181 mm 186 mm 189 mm 190 mm 196.5 mm 202 mm 203 mm 204 mm 205 mm 208 mm 210.7 mm 216 mm 218 mm 224 mm 229 mm 240 mm 249 mm 260 mm 262 mm 280 mm 295 mm 320 mm 360 mm 635 mm 735 mm 1.1 m 1.12 m 1.35 m
Breedte Min 6 mm 7 mm 10 mm 13 mm 15 mm 15.4 mm 15.5 mm 16 mm 18 mm 19 mm 20 mm 21 mm 21.6 mm 24 mm 25 mm 29.4 mm 30 mm 30.5 mm 36 mm 37 mm 41 mm 45 mm 49 mm 50 mm 54.8 mm 56 mm 58 mm 59 mm 60 mm 67 mm 68 mm 69 mm 70 mm 70.5 mm 75 mm 76 mm 80 mm 83 mm 88 mm 93 mm 95 mm 96 mm 100 mm 114 mm 119 mm 120 mm 134 mm 138 mm 145 mm 148 mm 160 mm 164 mm 168 mm 182 mm 295 mm Max 6 mm 7 mm 10 mm 13 mm 15 mm 15.4 mm 15.5 mm 16 mm 18 mm 19 mm 20 mm 21 mm 21.6 mm 24 mm 25 mm 29.4 mm 30 mm 30.5 mm 36 mm 37 mm 41 mm 45 mm 49 mm 50 mm 54.8 mm 56 mm 58 mm 59 mm 60 mm 67 mm 68 mm 69 mm 70 mm 70.5 mm 75 mm 76 mm 80 mm 83 mm 88 mm 93 mm 95 mm 96 mm 100 mm 114 mm 119 mm 120 mm 134 mm 138 mm 145 mm 148 mm 160 mm 164 mm 168 mm 182 mm 295 mm
Diameter Min 6.7 mm 8 mm 10 mm 13 mm 19 mm 25.7 mm 26 mm 27 mm 30 mm 32 mm 36 mm 42 mm 48 mm 50 mm 54.5 mm 57 mm 63 mm 75 mm 76 mm 77 mm 80.5 mm 81.3 mm 87 mm 96 mm 117 mm 132 mm 138 mm 145 mm 146 mm 160 mm 186 mm 200 mm Max 6.7 mm 8 mm 10 mm 13 mm 19 mm 25.7 mm 26 mm 27 mm 30 mm 32 mm 36 mm 42 mm 48 mm 50 mm 54.5 mm 57 mm 63 mm 75 mm 76 mm 77 mm 80.5 mm 81.3 mm 87 mm 96 mm 117 mm 132 mm 138 mm 145 mm 146 mm 160 mm 186 mm 200 mm
Bedrijfstemperatuur max. Min 60 °C 65 °C 70 °C 75 °C 80 °C 85 °C 105 °C Max 60 °C 65 °C 70 °C 75 °C 80 °C 85 °C 105 °C
Hoogte Min 0.1 mm 0.15 mm 0.2 mm 0.3 mm 0.5 mm 1.5 mm 1.6 mm 3 mm 4.4 mm 5 mm 6.7 mm 7.7 mm 8.8 mm 9.4 mm 9.5 mm 10 mm 11 mm 12 mm 13 mm 14 mm 15 mm 15.2 mm 18 mm 20 mm 20.5 mm 21 mm 24 mm 26 mm 31 mm 33 mm 35 mm 37 mm 38.5 mm 39 mm 42 mm 44 mm 45 mm 48 mm 50 mm 55 mm 57 mm 59 mm 60 mm 79 mm 79.5 mm 82 mm 85 mm 86 mm 88 mm 90 mm 92 mm 95 mm 96 mm 110 mm 134 mm 142 mm 145 mm 150 mm 155 mm 167 mm 260 mm 287 mm 298 mm 553 mm Max 0.1 mm 0.15 mm 0.2 mm 0.3 mm 0.5 mm 1.5 mm 1.6 mm 3 mm 4.4 mm 5 mm 6.7 mm 7.7 mm 8.8 mm 9.4 mm 9.5 mm 10 mm 11 mm 12 mm 13 mm 14 mm 15 mm 15.2 mm 18 mm 20 mm 20.5 mm 21 mm 24 mm 26 mm 31 mm 33 mm 35 mm 37 mm 38.5 mm 39 mm 42 mm 44 mm 45 mm 48 mm 50 mm 55 mm 57 mm 59 mm 60 mm 79 mm 79.5 mm 82 mm 85 mm 86 mm 88 mm 90 mm 92 mm 95 mm 96 mm 110 mm 134 mm 142 mm 145 mm 150 mm 155 mm 167 mm 260 mm 287 mm 298 mm 553 mm
Beschermingswaarde Min IK08 IK10 IP33 IP44 IP55 IP64 IP65 IP66 IP67 IP68 IP69 IP69K IP6K9K Max IK08 IK10 IP33 IP44 IP55 IP64 IP65 IP66 IP67 IP68 IP69 IP69K IP6K9K
Materiaal
Netwerken / technologie Min 4G LTE 5G NR CDMA DCS EDGE FR1 GPRS GSM HSDPA HSPA HSPA+ PCS TD-SCDMA UMTS WCDMA Max 4G LTE 5G NR CDMA DCS EDGE FR1 GPRS GSM HSDPA HSPA HSPA+ PCS TD-SCDMA UMTS WCDMA
Kabellengte Min 80 mm 100 mm 142 mm 150 mm 180 mm 200 mm 230 mm 250 mm 300 mm 500 mm 615 mm 1000 mm 1.2 m 1500 mm 2000 mm 2.5 m 2.6 m 3 m 3.65 m 4.5 m 4.7 m 5 m 5.2 m 7 m 8 m Max 80 mm 100 mm 142 mm 150 mm 180 mm 200 mm 230 mm 250 mm 300 mm 500 mm 615 mm 1000 mm 1.2 m 1500 mm 2000 mm 2.5 m 2.6 m 3 m 3.65 m 4.5 m 4.7 m 5 m 5.2 m 7 m 8 m
Bedrijfstemperatuur min. Min -55 °C -45 °C -40 °C -35 °C -30 °C -25 °C -20 °C Max -55 °C -45 °C -40 °C -35 °C -30 °C -25 °C -20 °C
Coaxiale kabeltypen Min 1.13 mm Micro 1.37 mm CFD-200 KSR200-P LL-58 LMR-195 RG-174 RG-178 RG-316 RG-316D TGC-1.5DS TGC-200 TGD-1.5DS Max 1.13 mm Micro 1.37 mm CFD-200 KSR200-P LL-58 LMR-195 RG-174 RG-178 RG-316 RG-316D TGC-1.5DS TGC-200 TGD-1.5DS
Frequentiebandbereik Min 1.39 ... 1.44 GHz 1.4 ... 1.5 GHz 1.41 ... 1.61 GHz 1.42 ... 1.52 GHz 1.44 ... 1.51 GHz 1.5 ... 1.7 GHz 1.5 ... 3 GHz 1.56 ... 1.59 GHz 1.57 ... 1.61 GHz 1.575 GHz 1.61 ... 1.62 GHz 1.71 ... 1.88 GHz 1.71 ... 2.17 GHz 1.71 ... 2.5 GHz 1.71 ... 2.69 GHz 1.71 ... 2.6 GHz 1.71 ... 2.7 GHz 1.71 ... 2 GHz 1.71 ... 3.8 GHz 1.7 GHz 1.85 ... 2.69 GHz 1.85 ... 2 GHz 1.8 GHz 1.92 ... 1.98 GHz 1.92 ... 2.17 GHz 1.9 GHz 130 MHz ... 7.13 GHz 144 ... 225 MHz 1574 ... 1576 MHz 1575.42 MHz 1710 ... 2170 MHz 1710 ... 2690 MHz 1850 ... 1990 MHz 2.1 ... 2.5 GHz 2.3 ... 2.36 GHz 2.3 ... 2.4 GHz 2.3 ... 2.5 GHz 2.3 ... 2.69 GHz 2.3 ... 2.7 GHz 2.4 ... 2.48 GHz 2.4 ... 2.5 GHz 2.4 ... 2.69 GHz 2.4 ... 2.7 GHz 2.4 ... 2.83 GHz 2.4 ... 2.8 GHz 2.5 ... 2.69 GHz 2.5 ... 2.7 GHz 2.5 ... 2.8 GHz 2.57 ... 2.69 GHz 2.9 ... 3.5 GHz 2.9 ... 4.2 GHz 2110 ... 2170 MHz 27 ... 600 MHz 27 MHz ... 1 GHz 3.2 ... 5 GHz 3.3 ... 3.5 GHz 3.3 ... 3.8 GHz 3.3 ... 4.2 GHz 3.3 ... 5 GHz 3.3 ... 7.1 GHz 3.4 ... 3.5 GHz 3.4 ... 3.6 GHz 3.4 ... 3.8 GHz 3.5 ... 3.6 GHz 3.5 ... 3.8 GHz 3.5 GHz 3.6 ... 4.6 GHz 3.8 ... 4.2 GHz 375 ... 480 MHz 380 ... 400 MHz 380 ... 445 MHz 4.4 ... 5 GHz 4.5 ... 5 GHz 4.8 ... 6 GHz 4.9 ... 5.85 GHz 4.9 ... 5.9 GHz 4.9 ... 7.1 GHz 400 MHz ... 6 GHz 430 ... 470 MHz 445 ... 470 MHz 450 ... 470 MHz 5.15 ... 5.85 GHz 5.15 ... 5.93 GHz 5.9 ... 8.5 GHz 5.93 ... 7.13 GHz 600 ... 960 MHz 600 MHz ... 3 GHz 600 MHz ... 6 GHz 617 ... 698 MHz 617 ... 960 MHz 68 ... 225 MHz 690 ... 950 MHz 694 MHz ... 1 GHz 698 ... 760 MHz 698 ... 790 MHz 698 ... 800 MHz 698 ... 806 MHz 698 ... 824 MHz 698 ... 960 MHz 698 ... 960 MHz, 1710 ... 2690 MHz 698 MHz ... 2.69 GHz 699 ... 868 MHz 704 ... 803 MHz 704 ... 824 MHz 746 ... 800 MHz 790 ... 960 MHz 791 ... 862 MHz 800 ... 880 MHz 806 ... 960 MHz 824 ... 894 MHz 824 ... 900 MHz 824 ... 960 MHz 850 ... 900 MHz 850 MHz ... 2.1 GHz 860 ... 980 MHz 868 ... 960 MHz 872 ... 960 MHz 880 ... 960 MHz 890 ... 960 MHz 900, 1800, 1900 MHz 925 ... 960 MHz Max 1.39 ... 1.44 GHz 1.4 ... 1.5 GHz 1.41 ... 1.61 GHz 1.42 ... 1.52 GHz 1.44 ... 1.51 GHz 1.5 ... 1.7 GHz 1.5 ... 3 GHz 1.56 ... 1.59 GHz 1.57 ... 1.61 GHz 1.575 GHz 1.61 ... 1.62 GHz 1.71 ... 1.88 GHz 1.71 ... 2.17 GHz 1.71 ... 2.5 GHz 1.71 ... 2.69 GHz 1.71 ... 2.6 GHz 1.71 ... 2.7 GHz 1.71 ... 2 GHz 1.71 ... 3.8 GHz 1.7 GHz 1.85 ... 2.69 GHz 1.85 ... 2 GHz 1.8 GHz 1.92 ... 1.98 GHz 1.92 ... 2.17 GHz 1.9 GHz 130 MHz ... 7.13 GHz 144 ... 225 MHz 1574 ... 1576 MHz 1575.42 MHz 1710 ... 2170 MHz 1710 ... 2690 MHz 1850 ... 1990 MHz 2.1 ... 2.5 GHz 2.3 ... 2.36 GHz 2.3 ... 2.4 GHz 2.3 ... 2.5 GHz 2.3 ... 2.69 GHz 2.3 ... 2.7 GHz 2.4 ... 2.48 GHz 2.4 ... 2.5 GHz 2.4 ... 2.69 GHz 2.4 ... 2.7 GHz 2.4 ... 2.83 GHz 2.4 ... 2.8 GHz 2.5 ... 2.69 GHz 2.5 ... 2.7 GHz 2.5 ... 2.8 GHz 2.57 ... 2.69 GHz 2.9 ... 3.5 GHz 2.9 ... 4.2 GHz 2110 ... 2170 MHz 27 ... 600 MHz 27 MHz ... 1 GHz 3.2 ... 5 GHz 3.3 ... 3.5 GHz 3.3 ... 3.8 GHz 3.3 ... 4.2 GHz 3.3 ... 5 GHz 3.3 ... 7.1 GHz 3.4 ... 3.5 GHz 3.4 ... 3.6 GHz 3.4 ... 3.8 GHz 3.5 ... 3.6 GHz 3.5 ... 3.8 GHz 3.5 GHz 3.6 ... 4.6 GHz 3.8 ... 4.2 GHz 375 ... 480 MHz 380 ... 400 MHz 380 ... 445 MHz 4.4 ... 5 GHz 4.5 ... 5 GHz 4.8 ... 6 GHz 4.9 ... 5.85 GHz 4.9 ... 5.9 GHz 4.9 ... 7.1 GHz 400 MHz ... 6 GHz 430 ... 470 MHz 445 ... 470 MHz 450 ... 470 MHz 5.15 ... 5.85 GHz 5.15 ... 5.93 GHz 5.9 ... 8.5 GHz 5.93 ... 7.13 GHz 600 ... 960 MHz 600 MHz ... 3 GHz 600 MHz ... 6 GHz 617 ... 698 MHz 617 ... 960 MHz 68 ... 225 MHz 690 ... 950 MHz 694 MHz ... 1 GHz 698 ... 760 MHz 698 ... 790 MHz 698 ... 800 MHz 698 ... 806 MHz 698 ... 824 MHz 698 ... 960 MHz 698 ... 960 MHz, 1710 ... 2690 MHz 698 MHz ... 2.69 GHz 699 ... 868 MHz 704 ... 803 MHz 704 ... 824 MHz 746 ... 800 MHz 790 ... 960 MHz 791 ... 862 MHz 800 ... 880 MHz 806 ... 960 MHz 824 ... 894 MHz 824 ... 900 MHz 824 ... 960 MHz 850 ... 900 MHz 850 MHz ... 2.1 GHz 860 ... 980 MHz 868 ... 960 MHz 872 ... 960 MHz 880 ... 960 MHz 890 ... 960 MHz 900, 1800, 1900 MHz 925 ... 960 MHz
Netwerktoepassingen Min 2G 3G 4G 5G Amateur Radio Bluetooth CAT-M1 CB Radio FM Radio GPS ISM NB-IoT TETRA Wi-Fi Wi-Fi 6 WiMAX Max 2G 3G 4G 5G Amateur Radio Bluetooth CAT-M1 CB Radio FM Radio GPS ISM NB-IoT TETRA Wi-Fi Wi-Fi 6 WiMAX
Polarisatie
Type antenneconnector
Versterking Min 0.2 dBi 0.4 dBi 0.5 dBi 0.8 dBi 0 dBi -1.2 dBi 1.5 dBi 1.8 dBi -1.9 dBi 10 dBi 11 dBi 1 dBi 2.15 dBi 2.1 dBi 2.2 dBi 2.3 dBi 2.4 dBi 2.5 dBi 2.7 dBi 2.8 dBi 2.9 dBi 28 dBi 2 dBi 3.1 dBi 3.2 dBi 3.3 dBi 3.4 dBi 3.5 dBi 3.6 dBi 3.73 dBi 3.7 dBi 3.9 dBi 3 dBi 4.2 dBi 4.3 dBi 4.5 dBi 4.7 dBi 4.8 dBi 4.9 dBi 4 dBi 5.1 dBi 5.2 dBi 5.3 dBi 5.4 dBi 5.5 dBi 5.6 dBi 5.7 dBi 5.9 dBi 5 dBi 6.1 dBi 6.2 dBi 6.4 dBi 6.5 dBi 6 dBi 7.3 dBi 7.8 dBi 7 dBi 8.5 dBi Max 0.2 dBi 0.4 dBi 0.5 dBi 0.8 dBi 0 dBi -1.2 dBi 1.5 dBi 1.8 dBi -1.9 dBi 10 dBi 11 dBi 1 dBi 2.15 dBi 2.1 dBi 2.2 dBi 2.3 dBi 2.4 dBi 2.5 dBi 2.7 dBi 2.8 dBi 2.9 dBi 28 dBi 2 dBi 3.1 dBi 3.2 dBi 3.3 dBi 3.4 dBi 3.5 dBi 3.6 dBi 3.73 dBi 3.7 dBi 3.9 dBi 3 dBi 4.2 dBi 4.3 dBi 4.5 dBi 4.7 dBi 4.8 dBi 4.9 dBi 4 dBi 5.1 dBi 5.2 dBi 5.3 dBi 5.4 dBi 5.5 dBi 5.6 dBi 5.7 dBi 5.9 dBi 5 dBi 6.1 dBi 6.2 dBi 6.4 dBi 6.5 dBi 6 dBi 7.3 dBi 7.8 dBi 7 dBi 8.5 dBi
VSWR Min 1.5:1 1.6:1 1.7:1 1.9:1 1.91:1 2:1 2.1:1 2.2:1 2.3:1 2.5:1 2.7:1 3:1 3.5:1 3.8:1 4:1 5:1 5.2:1 Max 1.5:1 1.6:1 1.7:1 1.9:1 1.91:1 2:1 2.1:1 2.2:1 2.3:1 2.5:1 2.7:1 3:1 3.5:1 3.8:1 4:1 5:1 5.2:1