02539021501 - HARTING har-modular Series Straight Through Hole IDC Connector, 2 Contact(s), 1 Row(s), Shrouded
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
02539021501 - HARTING har-modular Series Straight Through Hole IDC Connector, 2 Contact(s), 1 Row(s), Shrouded
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Connector System: Motherboard to daughtercard Contact Gender: Male Contact Material: Copper Alloy Contact Plating: Gold Housing Material: Polyamide Maximum Operating Temperature: 125 °C Minimum Operating Temperature: -55 °C Mount Type: Through Hole Number of Contacts: 2 Number of Rows: 1 Orientation: Straight Product Type: IDC Connector Series: har-modular Shrouded/Unshrouded: Shrouded Standards/Approvals: RoHS Tail Pin Length: 2.9 mm Termination Type: Solder
