933725100 ELKA 4012 K PG7 - Hirschmann Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, E Series Contacten
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
933725100 ELKA 4012 K PG7 - Hirschmann Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, E Series Contacten
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Coding: A Connector Size: M12 Contact Gender: Female Contact Material: Brass Contact Plating: Tin Current: 4 A Housing Material: Polymer IP Rating: IP67 Mating Type: Push Pull Maximum Operating Temperature: 90 °C Minimum Operating Temperature: -25 °C Mount Type: Cable Number of Contacts: 4 Orientation: Straight Plug/Socket: Socket Pole Format: 4 Product Type: Circular Connector Series: E Shell Size: M12 Standards/Approvals: No Termination Type: Screw Voltage: 250.0 V




