1 Minimum bestelling
Infrared Temperature Sensor101020557
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
The Grove - Infrared Temperature Sensor Array (AMG8833) is a high precision infrared array sensor which based on advanced MEMS technology. It can support temperature detection of two-dimensional area: 8 × 8 (64 pixels) and maximum 7m detection distance.
- Temperature detection of two-dimensional area: 8 × 8 (64 pixels)
- Viewing angle: Typical 60°
Vorig artikelnummer
323414
Meer informatie
Land van herkomst China (CN)
Fabrikant Seeed Studio
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 135 x 85 x 10 MM
Douanenummer 8473302000
UNSPSC (v5.03) 32101628