Skip to Header Skip to Main Content Skip to Footer
Pre-crimped wires make the ideal choice for easy wiring in anything from preproduction applications to prototypes and we offer a full range to suit a wide range of requirements. We have crimped wires with female and pre-crimped connectors and a range of different sizes to provide you with the flexibility you need with your wiring.
Fabrikant
Produkt status
Doorsnede AWG Min 8 AWG 10 AWG 12 AWG 14 AWG 16 AWG 18 AWG 20 AWG 22 AWG 24 AWG 26 AWG 28 AWG 30 AWG Max 8 AWG 10 AWG 12 AWG 14 AWG 16 AWG 18 AWG 20 AWG 22 AWG 24 AWG 26 AWG 28 AWG 30 AWG
Contactplaat
Draadlengte Min 75 mm 100 mm 150 mm 200 mm 225 mm 250 mm 300 mm 400 mm 450 mm 500 mm 600 mm Max 75 mm 100 mm 150 mm 200 mm 225 mm 250 mm 300 mm 400 mm 450 mm 500 mm 600 mm
Krimp A fabrikant onderdeel nr. Min 2081001 8500031 08500113 8701039 16020086 21630011 21630012 21630021 21630022 21630111 21630112 21630121 21630122 21630212 21630222 21630312 21630322 21747011 21747012 21747022 21747111 21747112 21747121 21747122 39000038 39000040 39000077 39000089 39000095 39000124 39000428 39000430 430300001 430300003 430300038 430300040 430310001 430310003 430310021 430310023 500588000 500798000 501258000 502128000 561349000 781720410 797581148 874210000 901190110 2153451121 2153451122 2153451123 2153452121 2153452123 2153452124 2153461101 2153461102 2153461103 2153461104 2153461105 2153461111 2153461112 2153461113 2153461114 2153461115 2153461122 2153461124 2153461125 2153462101 2153462102 2153462103 2153462104 2153462105 2153462111 2153462112 2153462113 2153462114 2153462115 2153462121 2153462122 2153462123 2153462124 2153462125 2153471121 2153471122 2153471123 2153471124 2153472121 2153472122 2153472123 2153472124 2153472125 2153481101 2153481102 2153481103 2153481104 2153481105 2153481111 2153481112 2153481113 2153481114 2153481115 2153481122 2153481123 2153481124 2153481125 2153482101 2153482102 2153482103 2153482104 2153482105 2153482111 2153482112 2153482113 2153482114 2153482115 2153482121 2153482122 2153482123 2153482124 2174801222 2174801223 2174802222 2174802223 2174802224 2174811202 2174811203 2174811204 2174811205 2174811212 2174811213 2174811214 2174811215 2174811222 2174811223 2174811224 2174811225 2174812202 2174812203 2174812204 2174812205 2174812212 2174812213 2174812214 2174812215 2174812222 2174812224 2174812225 2174821222 2174821223 2174821224 2174821225 2174822222 2174822223 2174822224 2174822225 2174831202 2174831203 2174831204 2174831205 2174831212 2174831213 2174831214 2174831215 2174831222 2174831223 2174831224 2174831225 2174832202 2174832203 2174832204 2174832205 2174832212 2174832213 2174832214 2174832215 2174832222 2174832223 2174832224 2174832225 2175001121 2175001122 2175001123 2175001124 2175001125 2175002121 2175002122 2175002123 2175002124 2175002125 2175011101 2175011102 2175011103 2175011104 2175011105 2175011111 2175011112 2175011113 2175011114 2175011115 2175011121 2175011122 2175011123 2175011124 2175011125 2175012101 2175012102 2175012103 2175012104 2175012105 2175012111 2175012112 2175012113 2175012114 2175012115 2175012121 2175012122 2175012123 2175012124 2175012125 2175101122 2175101123 2175101124 2175101125 2175102124 2175102125 2175111102 2175111103 2175111105 2175111111 2175111112 2175111113 2175111114 2175111115 2175111124 2175111125 2175112101 2175112102 2175112104 2175112105 2175112111 2175112114 2175112115 2175112121 2175112122 2175112123 2175112124 2175112125 2175201122 2175201125 2175202122 2175202124 2175202125 2175211122 2175211123 2175212122 2175222122 2175231121 2175232121 2178402122 2178411124 2178411125 2178412122 2178412124 2178412125 2178421124 2178421125 2178431122 2178431124 2178431125 2178432122 2178432124 2178432125 5013340000 5023810000 5025790000 5040520098 5040520298 65730513722 65730613722 66200113722 66200413722 06-66-0012 105300-2100 105300-2300 172253-7023 217790-1125 217790-2121 217790-2122 217790-2123 217790-2124 217790-2125 217791-1103 217791-1104 217791-1105 217791-1125 217791-2101 217791-2102 217791-2103 217791-2104 217791-2105 217791-2121 217791-2122 217791-2123 217791-2124 217791-2125 217792-1121 217792-1122 217792-1123 217792-1124 217792-1125 217792-2121 217792-2122 217792-2123 217792-2124 217792-2125 217793-1101 217793-1102 217793-1103 217793-1104 217793-1105 217793-1121 217793-1122 217793-1123 217793-1124 217793-1125 217793-2101 217793-2102 217793-2103 217793-2104 217793-2105 217793-2121 217793-2122 217793-2123 217793-2124 217793-2125 50079-8100 50125-8100 50351-8000 50394-8051 DF11-2428SCF Max 2081001 8500031 08500113 8701039 16020086 21630011 21630012 21630021 21630022 21630111 21630112 21630121 21630122 21630212 21630222 21630312 21630322 21747011 21747012 21747022 21747111 21747112 21747121 21747122 39000038 39000040 39000077 39000089 39000095 39000124 39000428 39000430 430300001 430300003 430300038 430300040 430310001 430310003 430310021 430310023 500588000 500798000 501258000 502128000 561349000 781720410 797581148 874210000 901190110 2153451121 2153451122 2153451123 2153452121 2153452123 2153452124 2153461101 2153461102 2153461103 2153461104 2153461105 2153461111 2153461112 2153461113 2153461114 2153461115 2153461122 2153461124 2153461125 2153462101 2153462102 2153462103 2153462104 2153462105 2153462111 2153462112 2153462113 2153462114 2153462115 2153462121 2153462122 2153462123 2153462124 2153462125 2153471121 2153471122 2153471123 2153471124 2153472121 2153472122 2153472123 2153472124 2153472125 2153481101 2153481102 2153481103 2153481104 2153481105 2153481111 2153481112 2153481113 2153481114 2153481115 2153481122 2153481123 2153481124 2153481125 2153482101 2153482102 2153482103 2153482104 2153482105 2153482111 2153482112 2153482113 2153482114 2153482115 2153482121 2153482122 2153482123 2153482124 2174801222 2174801223 2174802222 2174802223 2174802224 2174811202 2174811203 2174811204 2174811205 2174811212 2174811213 2174811214 2174811215 2174811222 2174811223 2174811224 2174811225 2174812202 2174812203 2174812204 2174812205 2174812212 2174812213 2174812214 2174812215 2174812222 2174812224 2174812225 2174821222 2174821223 2174821224 2174821225 2174822222 2174822223 2174822224 2174822225 2174831202 2174831203 2174831204 2174831205 2174831212 2174831213 2174831214 2174831215 2174831222 2174831223 2174831224 2174831225 2174832202 2174832203 2174832204 2174832205 2174832212 2174832213 2174832214 2174832215 2174832222 2174832223 2174832224 2174832225 2175001121 2175001122 2175001123 2175001124 2175001125 2175002121 2175002122 2175002123 2175002124 2175002125 2175011101 2175011102 2175011103 2175011104 2175011105 2175011111 2175011112 2175011113 2175011114 2175011115 2175011121 2175011122 2175011123 2175011124 2175011125 2175012101 2175012102 2175012103 2175012104 2175012105 2175012111 2175012112 2175012113 2175012114 2175012115 2175012121 2175012122 2175012123 2175012124 2175012125 2175101122 2175101123 2175101124 2175101125 2175102124 2175102125 2175111102 2175111103 2175111105 2175111111 2175111112 2175111113 2175111114 2175111115 2175111124 2175111125 2175112101 2175112102 2175112104 2175112105 2175112111 2175112114 2175112115 2175112121 2175112122 2175112123 2175112124 2175112125 2175201122 2175201125 2175202122 2175202124 2175202125 2175211122 2175211123 2175212122 2175222122 2175231121 2175232121 2178402122 2178411124 2178411125 2178412122 2178412124 2178412125 2178421124 2178421125 2178431122 2178431124 2178431125 2178432122 2178432124 2178432125 5013340000 5023810000 5025790000 5040520098 5040520298 65730513722 65730613722 66200113722 66200413722 06-66-0012 105300-2100 105300-2300 172253-7023 217790-1125 217790-2121 217790-2122 217790-2123 217790-2124 217790-2125 217791-1103 217791-1104 217791-1105 217791-1125 217791-2101 217791-2102 217791-2103 217791-2104 217791-2105 217791-2121 217791-2122 217791-2123 217791-2124 217791-2125 217792-1121 217792-1122 217792-1123 217792-1124 217792-1125 217792-2121 217792-2122 217792-2123 217792-2124 217792-2125 217793-1101 217793-1102 217793-1103 217793-1104 217793-1105 217793-1121 217793-1122 217793-1123 217793-1124 217793-1125 217793-2101 217793-2102 217793-2103 217793-2104 217793-2105 217793-2121 217793-2122 217793-2123 217793-2124 217793-2125 50079-8100 50125-8100 50351-8000 50394-8051 DF11-2428SCF
Krimp A geslacht
Krimp A merk
Krimp A-serie
Krimp B-fabrikant art. nr. Min 2081001 8500031 08500113 8701039 16020086 21630011 21630012 21630021 21630022 21630212 21630222 21747011 21747012 21747022 39000038 39000040 39000077 39000089 39000095 39000124 430300001 430300003 430300038 430300040 430310001 430310021 430310023 500588000 500798000 502128000 561349000 781720410 797581149 874210000 901190110 2153451121 2153451122 2153451123 2153452121 2153452123 2153452124 2153471121 2153471122 2153471123 2153471124 2153472121 2153472122 2153472123 2153472124 2153472125 2174801222 2174801223 2174802222 2174802223 2174802224 2174821222 2174821223 2174821224 2174821225 2174822222 2174822223 2174822224 2174822225 2175001121 2175001122 2175001123 2175001124 2175001125 2175002121 2175002122 2175002123 2175002124 2175002125 2175101122 2175101123 2175101124 2175101125 2175102124 2175102125 2175111102 2175111103 2175111105 2175112101 2175112102 2175112104 2175112105 2175201122 2175201125 2175202122 2175202124 2175202125 2175222122 2178402122 2178421124 2178421125 5013340000 5023810000 5025790000 5040520098 5040520298 65730513722 65730613722 66200113722 66200413722 06-66-0012 105300-2100 105300-2300 172253-7023 217790-1125 217790-2121 217790-2122 217790-2123 217790-2124 217790-2125 217792-1121 217792-1122 217792-1123 217792-1124 217792-1125 217792-2121 217792-2122 217792-2123 217792-2124 217792-2125 50079-8100 50125-8100 50351-8000 50394-8051 DF11-2428SCF Max 2081001 8500031 08500113 8701039 16020086 21630011 21630012 21630021 21630022 21630212 21630222 21747011 21747012 21747022 39000038 39000040 39000077 39000089 39000095 39000124 430300001 430300003 430300038 430300040 430310001 430310021 430310023 500588000 500798000 502128000 561349000 781720410 797581149 874210000 901190110 2153451121 2153451122 2153451123 2153452121 2153452123 2153452124 2153471121 2153471122 2153471123 2153471124 2153472121 2153472122 2153472123 2153472124 2153472125 2174801222 2174801223 2174802222 2174802223 2174802224 2174821222 2174821223 2174821224 2174821225 2174822222 2174822223 2174822224 2174822225 2175001121 2175001122 2175001123 2175001124 2175001125 2175002121 2175002122 2175002123 2175002124 2175002125 2175101122 2175101123 2175101124 2175101125 2175102124 2175102125 2175111102 2175111103 2175111105 2175112101 2175112102 2175112104 2175112105 2175201122 2175201125 2175202122 2175202124 2175202125 2175222122 2178402122 2178421124 2178421125 5013340000 5023810000 5025790000 5040520098 5040520298 65730513722 65730613722 66200113722 66200413722 06-66-0012 105300-2100 105300-2300 172253-7023 217790-1125 217790-2121 217790-2122 217790-2123 217790-2124 217790-2125 217792-1121 217792-1122 217792-1123 217792-1124 217792-1125 217792-2121 217792-2122 217792-2123 217792-2124 217792-2125 50079-8100 50125-8100 50351-8000 50394-8051 DF11-2428SCF
Krimp B-geslacht
Krimp B-merk
Krimp B-serie
Schachtkleur van draad
Type draad/kabel