4058075079113 - LEDVANCE LED Downlight, 220 → 240 V, 225 x 30 mm, 18 W
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
4058075079113 - LEDVANCE LED Downlight, 220 → 240 V, 225 x 30 mm, 18 W
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Anti-corrosive: Yes Colour: Cool White Colour Temperature: 4000 k Cutout Size: 210 mm Depth: 30 mm Diameter: 225 mm Dimmable: No Housing Material: Polycarbonate IP Rating: IP20 Lamp Supplied: Yes Lamp Type: LED Length: 225 mm Lifespan: 3000 h Luminous Efficacy: 85 Lm/W Luminous Flux: 1530 lm Maximum Operating Temperature: 50 °C Minimum Operating Temperature: -20 °C Power: 18 W Product Type: Downlight Standards/Approvals: CB|CE|EAC Voltage: 240 V Width: 30 mm


