537-532-63 - Marl Green Panel Mount Indicator, 12 → 28V, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
537-532-63 - Marl Green Panel Mount Indicator, 12 → 28V, 8.1mm Mounting Hole Size, Solder Tab Termination, IP67
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
IP Rating: IP67 Input Voltage Type: AC/DC LED Colour: Green Length: 31.9 mm Lens Colour: Green Lens Finish: Diffused Luminous Intensity: 1360 mcd Maximum Forward Current: 16 mA Maximum Supply Voltage: 28 V dc Minimum Supply Voltage: 12 V Mount Hole Size: 8.1 mm Multicolour/Single Colour: Single Colour Product Type: Panel Mount Indicator Series: 537 Standards/Approvals: CE, UKCA, RoHS Sub Type: Panel Mount LED Indicator Terminal Type: Solder Tab Viewing Angle: Wide



