MIC+340/IU/TC - Microsonic Ultrasonic Threaded Barrel Proximity Sensor, M30, 5 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
MIC+340/IU/TC - Microsonic Ultrasonic Threaded Barrel Proximity Sensor, M30, 5 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Body Style: Threaded Barrel Depth: 47.5 mm Housing Material: Nickel Plated Brass IP Rating: IP67 Length: 102 mm Materials Detected: Die Cast Zinc|Plastic|Polybutylene Terephthalate Maximum AC Voltage: 240 V ac Maximum DC Voltage: 30 V Maximum Detection: 5 m Maximum Operating Temperature: 70 °C Maximum Supply Voltage: 30 V Maximum Switching Frequency: 120 kHz Minimum Operating Temperature: -25 °C Mount Type: Panel Output Type: Analogue Product Type: Proximity Sensor Series: MIC Standards/Approvals: UL Switching Current: 80 mA Terminal Type: 5-Pin M12 Initiator Plug Thread Size: M30 Width: 47.5 mm
