86342 - Murrelektronik Limited 100VA Safety Transformer, CE, 400V ac Primary, 24V ac Secondary 100VA
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
86342 - Murrelektronik Limited 100VA Safety Transformer, CE, 400V ac Primary, 24V ac Secondary 100VA
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Depth: 98 mm Maximum Operating Frequency: 60 Hz Maximum Operating Temperature: 40 °C Minimum Operating Frequency: 50 Hz Minimum Operating Temperature: -20 °C Modular Transformer Type: Safety Isolating Mount Type: DIN Rail Number of Outputs: 1 Power: 100 VA Primary Voltage: 400 V ac Product Type: Safety Transformer Secondary Voltage: 24 V ac Standards/Approvals: EN 61558-2-4|EN 61558-2-6|EN 62041 Category 0 Termination Type: Screw Width: 84 mm
