1 Minimum bestelling
Ethernet-schakelaars, RJ45-poorten 8, 1Gbps, Niet beheerdTL-SG108E
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
The TL-SG105E 5-port Gigabit Easy Smart Switch from TP-LINK provides a simple way to transition to managed switches. Thanks to port mirroring, loop detection and cable diagnostics, data traffic is easy to monitor. The administrator port-/tag-based QoS is available to optimise data transmission. Port-/tag-/MTU-based VLAN also increases security by segmenting the network.
- 5 gigabit RJ45 ports with auto negotiation and auto MDI/MDIX
- Network monitoring, traffic prioritisation and simple VLAN applications
- Energy-efficient Green IT saves up to 75%* of energy
- Plug & play, no configuration necessary
- Central management of all your Easy Smart switches via the Easy Smart Configuration Utility
Vorig artikelnummer
214512
Meer informatie
Land van herkomst Taiwan (TW)
Fabrikant TP-Link
Gross weight (incl. package) 653 Gram
Dimensions (incl. package) 193 x 90 x 130 MM
Douanenummer 8517620000
UNSPSC (v5.03) 43172701
EAN 6935364021856