404864 DCK31 - NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor, 25.4 W, 24 V dc, 4 Nm, 66 rpm, 10mm Shaft Diameter
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
404864 DCK31 - NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor, 25.4 W, 24 V dc, 4 Nm, 66 rpm, 10mm Shaft Diameter
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Core Construction: Permanent Magnet Current Rating: 4 A Depth: 91.5 mm Gear Ratio: 69:1 Gearhead Type: Worm Length: 163.3 mm Material: Plastic Maximum Output Torque: 4 Nm Mount Type: Screw Output Speed: 66 rpm Power Rating: 25.4 W Product Type: DC Geared Motor Series: DCK31 Shaft Diameter: 10 mm Shaft Length: 24 mm Standards/Approvals: ISO 965-2 Sub Type: Brushed Geared Supply Voltage: 24 V Width: 59.8 mm



