404603 GMPG - NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor, 7.39 W, 24 V dc, 1 Nm, 80 rpm, 10mm Shaft Diameter
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
404603 GMPG - NIDEC ADVANCED MOTOR Brushed Geared DC Geared Motor, 7.39 W, 24 V dc, 1 Nm, 80 rpm, 10mm Shaft Diameter
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Core Construction: Permanent Magnet Current Rating: 2 A Depth: 43.4 mm Gear Ratio: 62:1 Gearhead Type: Worm Length: 139 mm Material: Steel Maximum Output Torque: 1 Nm Mount Type: Screw Output Speed: 80 rpm Power Rating: 7.39 W Product Type: DC Geared Motor Series: GMPG Shaft Diameter: 10 mm Shaft Length: 34 mm Standards/Approvals: RoHS Sub Type: Brushed Geared Supply Voltage: 24 V Width: 43.4 mm



