1 Minimum bestelling
Webcam, 930e, 1920 x 1080, 30fps, 90°, USB-A960-000972
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
At 90 degrees, the C930e webcam has a wider field of view than any previous business cameras - and it's the first webcam with HD 1080p H.264/SVC (UVC) 1.5 encoding, which frees up PC bandwidth because the video is processed in the camera itself. With pan, tilt and zoom options and RightLight2 technology, this webcam takes professional desktop video communication to a whole new level
- Full HD video calls in 1080p
- Simple Plug&Play setup
- Two microphones for realistic stereo sound
- Wide 90-degree field of view with pan, tilt and zoom options
- Carl Zeiss lens
Vorig artikelnummer
199193
Meer informatie
Land van herkomst China (CN)
Fabrikant Logitech
Gross weight (incl. package) 359 Gram
Dimensions (incl. package) 180 x 132 x 80 MM
Douanenummer 8525890000
UNSPSC (v5.03) 45121504
EAN 5099206045200